Welding Star 1.1kW 24 l Air Compressor, 114psi
Tehnička dokumentacija
Tehnički podaci
Proizvođač
Welding StarMaximum Pressure
114psi
Receiver Volume
24 l
Motor Rating
1.1kW
Plug Type
Type G - British 3-pin
Zemlja podrijetla
Italy
Detalji o proizvodu
Oil Free Compressor
A versatile and highly reliable compressor manufactured to current CE Standards and which produces oil free air. Fitted with automatic start/stop control, pressure regulator, gauges, safety valve and drain valve. Additional features include a maintenance free long life and 12 months warranty.,Comes with a quick release PCL female air connector.

Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija
Tehnički podaci
Proizvođač
Welding StarMaximum Pressure
114psi
Receiver Volume
24 l
Motor Rating
1.1kW
Plug Type
Type G - British 3-pin
Zemlja podrijetla
Italy
Detalji o proizvodu
Oil Free Compressor
A versatile and highly reliable compressor manufactured to current CE Standards and which produces oil free air. Fitted with automatic start/stop control, pressure regulator, gauges, safety valve and drain valve. Additional features include a maintenance free long life and 12 months warranty.,Comes with a quick release PCL female air connector.
