Wenger Carbon 17in Laptop Backpack, Black

RS kataloški broj:: 775-0888brend: WengerProizvođački broj:: 600637
brand-logo
Prikaži sve u Laptop Bags

Tehnička dokumentacija

Tehnički podaci

Brand

Wenger

Style

Backpack

Maximum Screen Size

17in

Colour

Black

Material

Nylon

External Dimensions

381 x 500.4 x 248.9mm

External Depth

248.9mm

External Width

381mm

External Height

500.4mm

Model

Carbon

Zemlja podrijetla

China

Detalji o proizvodu

Wenger Carbon 17in. Mac Backpack

From Wenger SwissGear, the CARBON Mac backpack is designed with Apple MacBooks in mind, and is ideal for models such as the 15” MacBook Pro and 17” MacBook Pro. As well as the padded computer pocket, the CARBON backpack also features a dedicated iPod/MP3 player pocket, and an essentials organiser that is perfect for accessories such as cables and chargers.

The backpack has a stabilising base, meaning it can be stored upright for easy browsing of contents.
Designed with comfort in mind, the backpack has adjustable shoulder straps and air-flow back padding to assure user comfort even after long periods of wearing.

Whether you a student, IT consultant or sales rep, this stylish and versatile backpack is ideal for long journeys and long business engagements.

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.

You may be interested in
Wenger Ibex 17in  Laptop Backpack, Blue
RSD 21.160Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 19.313

RSD 19.313 Each (bez PDV-a)

RSD 23.176

RSD 23.176 Each (s PDV-om)

Wenger Carbon 17in Laptop Backpack, Black

RSD 19.313

RSD 19.313 Each (bez PDV-a)

RSD 23.176

RSD 23.176 Each (s PDV-om)

Wenger Carbon 17in Laptop Backpack, Black
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in
Wenger Ibex 17in  Laptop Backpack, Blue
RSD 21.160Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Wenger

Style

Backpack

Maximum Screen Size

17in

Colour

Black

Material

Nylon

External Dimensions

381 x 500.4 x 248.9mm

External Depth

248.9mm

External Width

381mm

External Height

500.4mm

Model

Carbon

Zemlja podrijetla

China

Detalji o proizvodu

Wenger Carbon 17in. Mac Backpack

From Wenger SwissGear, the CARBON Mac backpack is designed with Apple MacBooks in mind, and is ideal for models such as the 15” MacBook Pro and 17” MacBook Pro. As well as the padded computer pocket, the CARBON backpack also features a dedicated iPod/MP3 player pocket, and an essentials organiser that is perfect for accessories such as cables and chargers.

The backpack has a stabilising base, meaning it can be stored upright for easy browsing of contents.
Designed with comfort in mind, the backpack has adjustable shoulder straps and air-flow back padding to assure user comfort even after long periods of wearing.

Whether you a student, IT consultant or sales rep, this stylish and versatile backpack is ideal for long journeys and long business engagements.

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.

You may be interested in
Wenger Ibex 17in  Laptop Backpack, Blue
RSD 21.160Each (bez PDV-a)