Werma 281 Series Red Continuous lighting Light Module, 230 V ac, Base Mounting, LED Bulb, IP66, IP68

RS kataloški broj:: 635-112brend: WermaProizvođački broj:: 281.410.68Distrelec broj artikla: 110-39-718
brand-logo
Prikaži sve u Beacons

Tehnička dokumentacija

Tehnički podaci

Brand

Werma

Supply Voltage

230 V ac

Light Effect

Continuous lighting

Lens Colour

Red

Mounting Style

Base Mounting

Bulb Type

LED

Series

281

IP Rating

IP66, IP68

Zemlja podrijetla

Germany

Cena na upit

Werma 281 Series Red Continuous lighting Light Module, 230 V ac, Base Mounting, LED Bulb, IP66, IP68

Cena na upit

Werma 281 Series Red Continuous lighting Light Module, 230 V ac, Base Mounting, LED Bulb, IP66, IP68

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Werma

Supply Voltage

230 V ac

Light Effect

Continuous lighting

Lens Colour

Red

Mounting Style

Base Mounting

Bulb Type

LED

Series

281

IP Rating

IP66, IP68

Zemlja podrijetla

Germany