West Instruments PID Temperature Controller, 96 x 96 (1/4 DIN)mm, 1 Output Linear, 20 → 48 V ac, 22 → 65

RS kataloški broj:: 482-6418brend: West InstrumentsProizvođački broj:: P4100-2700-0200
brand-logo
Prikaži sve u Temperature Controllers

Tehnička dokumentacija

Tehnički podaci

Output Type

Linear

Supply Voltage

20 → 48 V ac, 22 → 65 V dc

Size

96 x 96 (1/4 DIN)mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF

Display Type

LED

IP Rating

IP20, IP66

Additional Functionality

ON/OFF

Panel Depth

110mm

Display Colour

Red

Zemlja podrijetla

United Kingdom

Cena na upit

West Instruments PID Temperature Controller, 96 x 96 (1/4 DIN)mm, 1 Output Linear, 20 → 48 V ac, 22 → 65

Cena na upit

West Instruments PID Temperature Controller, 96 x 96 (1/4 DIN)mm, 1 Output Linear, 20 → 48 V ac, 22 → 65

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Output Type

Linear

Supply Voltage

20 → 48 V ac, 22 → 65 V dc

Size

96 x 96 (1/4 DIN)mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF

Display Type

LED

IP Rating

IP20, IP66

Additional Functionality

ON/OFF

Panel Depth

110mm

Display Colour

Red

Zemlja podrijetla

United Kingdom