Tehnička dokumentacija
Tehnički podaci
Brand
West InstrumentsOutput Type
Relay
Supply Voltage
100 V ac, 240 V ac
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Communication Module Available
Yes
You may be interested in
West Instruments 6010 LED Process Indicator for RTD, Thermocouples, 45mm x 45mmbrend: West Instruments
RSD 61.979Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.
Cena na upit
West Instruments PID Temperature Controller Relay, 100 V ac, 240 V ac Supply Voltage
1
Cena na upit
West Instruments PID Temperature Controller Relay, 100 V ac, 240 V ac Supply Voltage
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
You may be interested in
West Instruments 6010 LED Process Indicator for RTD, Thermocouples, 45mm x 45mmbrend: West Instruments
RSD 61.979Each (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
West InstrumentsOutput Type
Relay
Supply Voltage
100 V ac, 240 V ac
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Communication Module Available
Yes
You may be interested in
West Instruments 6010 LED Process Indicator for RTD, Thermocouples, 45mm x 45mmbrend: West Instruments
RSD 61.979Each (bez PDV-a)