Tehnička dokumentacija
Tehnički podaci
Proizvođač
West InstrumentsOutput Type
Relay
Supply Voltage
24 → 48 V ac/dc
Size
96 x 48 (1/8 DIN)mm
Number of Outputs
2
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Display Type
LED
IP Rating
IP20, IP66
Series
P8010
Panel Depth
110mm
Display Colour
Green
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
West 8010+ Process Indicator
The 8010+ is a digital panel process indicator which provides a high contrast, high visibility display. The indicator is designed for optimal ease of use in a wide variety of temperature and related process applications.
The 8010+ provides a jumperless configuration, plug in output boards and an efficient PC configurator for quick and simple setup. In addition, plug-in modules allow PV retransmission or transmitter power supply and up to 4 alarm relays (latching or non-latching).
The instrument provides a user selectable dual colour display option with fixed red or green displays or a green to red colour change when an alarm condition occurs.
West Instruments Plus Series Process Indicators
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
West InstrumentsOutput Type
Relay
Supply Voltage
24 → 48 V ac/dc
Size
96 x 48 (1/8 DIN)mm
Number of Outputs
2
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Display Type
LED
IP Rating
IP20, IP66
Series
P8010
Panel Depth
110mm
Display Colour
Green
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
West 8010+ Process Indicator
The 8010+ is a digital panel process indicator which provides a high contrast, high visibility display. The indicator is designed for optimal ease of use in a wide variety of temperature and related process applications.
The 8010+ provides a jumperless configuration, plug in output boards and an efficient PC configurator for quick and simple setup. In addition, plug-in modules allow PV retransmission or transmitter power supply and up to 4 alarm relays (latching or non-latching).
The instrument provides a user selectable dual colour display option with fixed red or green displays or a green to red colour change when an alarm condition occurs.