Tehnička dokumentacija
Tehnički podaci
Brand
WielandSeries
ST18
Gender
Male to Female
Plug/Socket
Plug, Socket
Colour
Black
Type
Jumper Lead
Voltage Rating
250 V
IP Rating
IP20
Wire Size
1.5 mm²
Cable Length
2m
Contact Material
Brass
Zemlja podrijetla
Germany
Detalji o proizvodu
ST18 Jumper/Mains Leads
Male to female jumper leads
Approvals
OVE, SEV, N, UL, FI, VDE
ST 18/ST 16 Compact Connectors
This versatile connector range is ideal for general wiring distribution but is especially suited to lighting applications. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space saving solution. Plugs and sockets of various types enable a wide range of configuration. Other applications include office wiring, shop displays and exhibition stand wiring. Contacts are polarised and shrouded, the leading earth contact making first and breaking last.
€ 744,40
€ 18,61 Each (In a Box of 40) (bez PDV-a)
€ 870,95
€ 21,774 Each (In a Box of 40) (s PDV-om)
40
€ 744,40
€ 18,61 Each (In a Box of 40) (bez PDV-a)
€ 870,95
€ 21,774 Each (In a Box of 40) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
40
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
WielandSeries
ST18
Gender
Male to Female
Plug/Socket
Plug, Socket
Colour
Black
Type
Jumper Lead
Voltage Rating
250 V
IP Rating
IP20
Wire Size
1.5 mm²
Cable Length
2m
Contact Material
Brass
Zemlja podrijetla
Germany
Detalji o proizvodu
ST18 Jumper/Mains Leads
Male to female jumper leads
Approvals
OVE, SEV, N, UL, FI, VDE
ST 18/ST 16 Compact Connectors
This versatile connector range is ideal for general wiring distribution but is especially suited to lighting applications. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space saving solution. Plugs and sockets of various types enable a wide range of configuration. Other applications include office wiring, shop displays and exhibition stand wiring. Contacts are polarised and shrouded, the leading earth contact making first and breaking last.