7 piece, 1.5mm

RS kataloški broj:: 351-8267robna marka: Wiha ToolsProizvođački broj:: 23031
brand-logo
Prikaži sve u Hex Keys

Tehnička dokumentacija

Tehnički podaci

Number of Pieces

7

Hex Key Size

1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6mm

Finish

Electro Plated

Material

Chrome Vanadium Steel

Detalji o proizvodu

Folding handle, hexagonal, metric and imperial, with and without ball head

You may be interested in
RS PRO 7 piece Folding Metric Hex Key Set, 2.5mm
€ 24,10Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

7 piece, 1.5mm

P.O.A.

7 piece, 1.5mm
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in
RS PRO 7 piece Folding Metric Hex Key Set, 2.5mm
€ 24,10Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Number of Pieces

7

Hex Key Size

1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6mm

Finish

Electro Plated

Material

Chrome Vanadium Steel

Detalji o proizvodu

Folding handle, hexagonal, metric and imperial, with and without ball head

You may be interested in
RS PRO 7 piece Folding Metric Hex Key Set, 2.5mm
€ 24,10Each (bez PDV-a)