Tehnička dokumentacija
Tehnički podaci
Brand
WIKAMaximum Pressure Measurement
40bar
Minimum Pressure Measurement
0bar
Mounting Type
Back Entry
Display Type
Analogue
Connection Size
G 1/4
Gauge Outside Diameter
63mm
Case Material
Stainless Steel
Minimum Operating Temperature
-20°C
Calibrated
RSCAL
Maximum Operating Temperature
+60°C
Detalji o proizvodu
63mm Diameter Pressure Gauges - Back Entry
Pressure Gauges for measuring points with high pressure loads and vibrations. Suitable for use in the hydraulics, compression and shipbuilding industries.
Approvals
German Lloyd and Gosstandart
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
RSD 21.094
RSD 21.094 Each (bez PDV-a)
RSD 25.312
RSD 25.312 Each (s PDV-om)
Vrsta kalibracije
RS kalibracija
1
RSD 21.094
RSD 21.094 Each (bez PDV-a)
RSD 25.312
RSD 25.312 Each (s PDV-om)
Vrsta kalibracije
RS kalibracija
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
WIKAMaximum Pressure Measurement
40bar
Minimum Pressure Measurement
0bar
Mounting Type
Back Entry
Display Type
Analogue
Connection Size
G 1/4
Gauge Outside Diameter
63mm
Case Material
Stainless Steel
Minimum Operating Temperature
-20°C
Calibrated
RSCAL
Maximum Operating Temperature
+60°C
Detalji o proizvodu
63mm Diameter Pressure Gauges - Back Entry
Pressure Gauges for measuring points with high pressure loads and vibrations. Suitable for use in the hydraulics, compression and shipbuilding industries.
Approvals
German Lloyd and Gosstandart
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).