Wilo UK LTD 6 bar Electric Central Heating Pump, 30m Head, 1/2 in G

RS kataloški broj:: 248-4939robna marka: Wilo UK LTDProizvođački broj:: 2819502
brand-logo
Prikaži sve u Central Heating Pumps

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Wilo UK LTD

Power Supply Type

Electric

Maximum Head

30m

Maximum Working Pressure

6 bar

Connection

1/2 in G

Housing Material

Cast Iron

Maximum Temperature

+100°C

Minimum Temperature

0°C

Thread Size

1/2in

Thread Standard

G

Zemlja podrijetla

United Kingdom

Cijena na upit

Wilo UK LTD 6 bar Electric Central Heating Pump, 30m Head, 1/2 in G

Cijena na upit

Wilo UK LTD 6 bar Electric Central Heating Pump, 30m Head, 1/2 in G

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Wilo UK LTD

Power Supply Type

Electric

Maximum Head

30m

Maximum Working Pressure

6 bar

Connection

1/2 in G

Housing Material

Cast Iron

Maximum Temperature

+100°C

Minimum Temperature

0°C

Thread Size

1/2in

Thread Standard

G

Zemlja podrijetla

United Kingdom