Tehnička dokumentacija
Tehnički podaci
Brand
WinslowPitch
0.65 mm, 2.54 mm
End 1
SSOP 20
End 2
DIP 20
End 1 Number of Contacts
20
End 2 Number of Contacts
20
End 1 Type
SSOP
End 2 Type
DIP
End 1 Gender
Female
End 2 Gender
Male
Mounting Type
Through Hole
Body Orientation
Straight
Contact Material
Brass
Contact Plating
Tin over Nickel
Housing Material
FR4
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
SOP/SSOP/TSOP/TSSOP/MSOP/QSOP to DIP Adaptors
'Adaptics' converting various Small Outline packages (SOP/SSOP/TSOP/TSSOP/MSOP/QSOP) to dual in line package (DIP) format.
IC Sockets-Package Adaptics DIP
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.
RSD 15.160
RSD 3.032,036 komadno (u pakovanju od 5) (bez PDV-a)
RSD 18.192
RSD 3.638,443 komadno (u pakovanju od 5) (s PDV-om)
5
RSD 15.160
RSD 3.032,036 komadno (u pakovanju od 5) (bez PDV-a)
RSD 18.192
RSD 3.638,443 komadno (u pakovanju od 5) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
5
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena | Po pakovanje |
---|---|---|
5 - 120 | RSD 3.032,036 | RSD 15.160 |
125 - 370 | RSD 2.766,847 | RSD 13.834 |
375 - 995 | RSD 2.564,363 | RSD 12.822 |
1000 - 1995 | RSD 2.334,446 | RSD 11.672 |
2000+ | RSD 2.252,146 | RSD 11.261 |
Tehnička dokumentacija
Tehnički podaci
Brand
WinslowPitch
0.65 mm, 2.54 mm
End 1
SSOP 20
End 2
DIP 20
End 1 Number of Contacts
20
End 2 Number of Contacts
20
End 1 Type
SSOP
End 2 Type
DIP
End 1 Gender
Female
End 2 Gender
Male
Mounting Type
Through Hole
Body Orientation
Straight
Contact Material
Brass
Contact Plating
Tin over Nickel
Housing Material
FR4
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
SOP/SSOP/TSOP/TSSOP/MSOP/QSOP to DIP Adaptors
'Adaptics' converting various Small Outline packages (SOP/SSOP/TSOP/TSSOP/MSOP/QSOP) to dual in line package (DIP) format.
IC Sockets-Package Adaptics DIP
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.