WJ Furse Copper Earth Bar L. 550mm x W. 90mm x H. 96mm 6 Ways

RS kataloški broj:: 124-2504brend: WJ FurseProizvođački broj:: 7TCA083670R0632 LK207-6
brand-logo
Prikaži sve u Earth Bars

Tehnička dokumentacija

Tehnički podaci

Height

96mm

Material

Copper

Width

90mm

Number of Ways

6

Length

550mm

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Furse Twin Disconnecting Link Lightning Earth Bars

Furse Lightning Earth Bars with twin disconnecting links to facilitate multiple connections to earth with the option of isolating from either side of the earth bar for testing purposes.

Lightning Earth Bars

RSD 47.882

RSD 47.882 Each (bez PDV-a)

RSD 57.458

RSD 57.458 Each (s PDV-om)

WJ Furse Copper Earth Bar L. 550mm x W. 90mm x H. 96mm 6 Ways

RSD 47.882

RSD 47.882 Each (bez PDV-a)

RSD 57.458

RSD 57.458 Each (s PDV-om)

WJ Furse Copper Earth Bar L. 550mm x W. 90mm x H. 96mm 6 Ways

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cena
1 - 9RSD 47.882
10 - 19RSD 41.767
20 - 39RSD 39.887
40 - 79RSD 37.343
80+RSD 35.623

Tehnička dokumentacija

Tehnički podaci

Height

96mm

Material

Copper

Width

90mm

Number of Ways

6

Length

550mm

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Furse Twin Disconnecting Link Lightning Earth Bars

Furse Lightning Earth Bars with twin disconnecting links to facilitate multiple connections to earth with the option of isolating from either side of the earth bar for testing purposes.

Lightning Earth Bars