WJ Furse Copper Earth Bar L. 725mm x W. 90mm x H. 96mm 10 Ways

RS kataloški broj:: 124-2502robna marka: WJ FurseProizvođački broj:: 7TCA083670R0647 LK243-10
brand-logo
Prikaži sve u Earth Bars

Tehnička dokumentacija

Tehnički podaci

Height

96mm

Material

Copper

Number of Ways

10

Length

725mm

Width

90mm

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Furse Single Disconnecting Link Lightning Earth Bars

Furse lightning earth bars with signle disconnecting links to facilitate multiple connections to earth with the option of isolating from either side of the earth bar for testing purposes are available in a range of different sizes and weight, all with the same height of 96 mm and width of 90 mm. Furse earth bars are manufactured from 50 mm x 6 mm copper bar.

Lightning Earth Bars

€ 464,88

€ 464,88 Each (bez PDV-a)

€ 543,91

€ 543,91 Each (s PDV-om)

WJ Furse Copper Earth Bar L. 725mm x W. 90mm x H. 96mm 10 Ways

€ 464,88

€ 464,88 Each (bez PDV-a)

€ 543,91

€ 543,91 Each (s PDV-om)

WJ Furse Copper Earth Bar L. 725mm x W. 90mm x H. 96mm 10 Ways

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 9€ 464,88
10 - 19€ 405,03
20 - 39€ 387,74
40 - 79€ 363,07
80+€ 345,87

Tehnička dokumentacija

Tehnički podaci

Height

96mm

Material

Copper

Number of Ways

10

Length

725mm

Width

90mm

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Furse Single Disconnecting Link Lightning Earth Bars

Furse lightning earth bars with signle disconnecting links to facilitate multiple connections to earth with the option of isolating from either side of the earth bar for testing purposes are available in a range of different sizes and weight, all with the same height of 96 mm and width of 90 mm. Furse earth bars are manufactured from 50 mm x 6 mm copper bar.

Lightning Earth Bars