Tehnička dokumentacija
Tehnički podaci
Brand
WJ FurseHeight
90mm
Material
Copper
Number of Ways
10
Length
500mm
Width
90mm
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
Furse Standard Lightning Earth Bar
Furse Lightning Earth Bars are an efficient and convenient way of providing a common earth point with integral disconnecting links which facilitate easy isolation for testing purposes.
Lightning Earth Bars
RSD 47.882
RSD 47.882 Each (bez PDV-a)
RSD 57.458
RSD 57.458 Each (s PDV-om)
1
RSD 47.882
RSD 47.882 Each (bez PDV-a)
RSD 57.458
RSD 57.458 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 9 | RSD 47.882 |
10 - 19 | RSD 41.767 |
20 - 39 | RSD 39.887 |
40 - 79 | RSD 37.343 |
80+ | RSD 35.623 |
Tehnička dokumentacija
Tehnički podaci
Brand
WJ FurseHeight
90mm
Material
Copper
Number of Ways
10
Length
500mm
Width
90mm
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
Furse Standard Lightning Earth Bar
Furse Lightning Earth Bars are an efficient and convenient way of providing a common earth point with integral disconnecting links which facilitate easy isolation for testing purposes.