Tehnička dokumentacija
Tehnički podaci
Brand
Wurth ElektronikRibbon Cable Type
FFC
Pitch
1mm
Terminated/Unterminated
Unterminated
Number of Ways
30
Series
WR-FFC
Length
152mm
Width
31 mm
Voltage Rating
60 V ac
Operating Temperature Range
-30 → +105 °C
Current Rating
1 A
Standards Met
RoHS Compliant
Zemlja podrijetla
China
Detalji o proizvodu
Wurth WR-FFC 1.00 mm pitch Type 2 Flat Flexible (FFC) Jumper Cables
WR-FFC series Type 2 1.00mm pitch flat flexible (FFC) jumper cables for achieving secure, lightweight, low profile, high density space saving board to board connections. These WR-FFC series FFC jumper cables are lightweight and have a high flexibility rating with a flexing test of 180° >20 times. The increased flexibility of these FFC cables enables complex board to board connections to be made in compact and difficult to reach applications. The contacts of the Type 2 FFC cables are on opposite sides at each end of the cable. A blue PET support tape at either end of the FFC cable helps facilitate ZIF or LIF connections when mated with board mount FPC connectors. These 1.0mm WR-FFC series Type 2 FFC jumper cables are available in standard lengths of 50mm to 200mm with a range of up to 50 circuits
Wurth 1.0mm FPC Connectors and Jumper Cables
RSD 623
RSD 623 Each (bez PDV-a)
RSD 748
RSD 748 Each (s PDV-om)
1
RSD 623
RSD 623 Each (bez PDV-a)
RSD 748
RSD 748 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 623 |
5 - 9 | RSD 602 |
10 - 49 | RSD 593 |
50 - 249 | RSD 588 |
250+ | RSD 530 |
Tehnička dokumentacija
Tehnički podaci
Brand
Wurth ElektronikRibbon Cable Type
FFC
Pitch
1mm
Terminated/Unterminated
Unterminated
Number of Ways
30
Series
WR-FFC
Length
152mm
Width
31 mm
Voltage Rating
60 V ac
Operating Temperature Range
-30 → +105 °C
Current Rating
1 A
Standards Met
RoHS Compliant
Zemlja podrijetla
China
Detalji o proizvodu
Wurth WR-FFC 1.00 mm pitch Type 2 Flat Flexible (FFC) Jumper Cables
WR-FFC series Type 2 1.00mm pitch flat flexible (FFC) jumper cables for achieving secure, lightweight, low profile, high density space saving board to board connections. These WR-FFC series FFC jumper cables are lightweight and have a high flexibility rating with a flexing test of 180° >20 times. The increased flexibility of these FFC cables enables complex board to board connections to be made in compact and difficult to reach applications. The contacts of the Type 2 FFC cables are on opposite sides at each end of the cable. A blue PET support tape at either end of the FFC cable helps facilitate ZIF or LIF connections when mated with board mount FPC connectors. These 1.0mm WR-FFC series Type 2 FFC jumper cables are available in standard lengths of 50mm to 200mm with a range of up to 50 circuits