Wurth Elektronik 8-Way IDC Connector Plug for Cable Mount, 2-Row

RS kataloški broj:: 771-8219brend: Wurth ElektronikProizvođački broj:: 690157000872
brand-logo
Prikaži sve u IDC Connectors

Tehnička dokumentacija

Tehnički podaci

Number Of Contacts

8

Number Of Rows

2

Gender

Male

Pitch

1.27 mm, 2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

1A

Contact Plating

Tin over Nickel

Series

WR-MM

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

105.0°C

Housing Material

PBT

Contact Material

Phosphor Bronze

Zemlja podrijetla

China

Detalji o proizvodu

WR-MM Male IDC Cable Mount Connectors

2.54mm staggered pitch (1.27mm pseudo pitch) wire-to-board male IDC cable mount MiniModule connectors for use with ribbon cable with a 1.27mm pitch. These WR-MM series 2.54mm cable mount MiniModule male IDC connectors have a low profile, compact design with a red UL94-V0 PBT body and phosphor bronze contacts with a matte tin over nickel plating.

2.54mm Wurth WR-MM Range

The Wurth WR-MM MiniModule Connector range is a compact low profile system that can be used in Board to Board or Wire to Board applications. The staggered PCB pitch of the Headers and Sockets for the WR-MM MiniModule Connector range is 2.54 mm with the IDC connectors and the Transition connectors having a Ribbon Cable pitch of 1.27 mm.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 901

RSD 180,276 komadno (u pakovanju od 5) (bez PDV-a)

RSD 1.082

RSD 216,331 komadno (u pakovanju od 5) (s PDV-om)

Wurth Elektronik 8-Way IDC Connector Plug for Cable Mount, 2-Row

RSD 901

RSD 180,276 komadno (u pakovanju od 5) (bez PDV-a)

RSD 1.082

RSD 216,331 komadno (u pakovanju od 5) (s PDV-om)

Wurth Elektronik 8-Way IDC Connector Plug for Cable Mount, 2-Row
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cenaPo pakovanje
5 - 45RSD 180,276RSD 901
50 - 245RSD 159,375RSD 797
250 - 495RSD 154,149RSD 771
500 - 995RSD 142,392RSD 712
1000+RSD 139,779RSD 699

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
You may be interested in

Tehnička dokumentacija

Tehnički podaci

Number Of Contacts

8

Number Of Rows

2

Gender

Male

Pitch

1.27 mm, 2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

1A

Contact Plating

Tin over Nickel

Series

WR-MM

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

105.0°C

Housing Material

PBT

Contact Material

Phosphor Bronze

Zemlja podrijetla

China

Detalji o proizvodu

WR-MM Male IDC Cable Mount Connectors

2.54mm staggered pitch (1.27mm pseudo pitch) wire-to-board male IDC cable mount MiniModule connectors for use with ribbon cable with a 1.27mm pitch. These WR-MM series 2.54mm cable mount MiniModule male IDC connectors have a low profile, compact design with a red UL94-V0 PBT body and phosphor bronze contacts with a matte tin over nickel plating.

2.54mm Wurth WR-MM Range

The Wurth WR-MM MiniModule Connector range is a compact low profile system that can be used in Board to Board or Wire to Board applications. The staggered PCB pitch of the Headers and Sockets for the WR-MM MiniModule Connector range is 2.54 mm with the IDC connectors and the Transition connectors having a Ribbon Cable pitch of 1.27 mm.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
You may be interested in