Wurth Elektronik Openable Ferrite Sleeve with key, 40 x 24 x 20mm, For General Electronic Equpiment, Apertures: 1,

RS kataloški broj:: 667-880robna marka: Wurth ElektronikProizvođački broj:: 74272131S
brand-logo
Prikaži sve u Ferrite Sleeves

Tehnička dokumentacija

Tehnički podaci

Type

Snap Ferrite

Series

742

Application

General Electronic Equpiment

Material

8W5000

Key

Yes

Openable

Yes

Outer Dimensions

40 x 24 x 20mm

Aperture Diameter

6 → 7.5mm

Number of Apertures

1

KM 23,74

KM 11,872 Each (In a Bag of 2) (bez PDV-a)

KM 27,78

KM 13,89 Each (In a Bag of 2) (s PDV-om)

Wurth Elektronik Openable Ferrite Sleeve with key, 40 x 24 x 20mm, For General Electronic Equpiment, Apertures: 1,

KM 23,74

KM 11,872 Each (In a Bag of 2) (bez PDV-a)

KM 27,78

KM 13,89 Each (In a Bag of 2) (s PDV-om)

Wurth Elektronik Openable Ferrite Sleeve with key, 40 x 24 x 20mm, For General Electronic Equpiment, Apertures: 1,

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijenaPo kesa
2 - 18KM 11,872KM 23,74
20 - 98KM 10,60KM 21,20
100 - 198KM 9,916KM 19,83
200+KM 8,879KM 17,76

Tehnička dokumentacija

Tehnički podaci

Type

Snap Ferrite

Series

742

Application

General Electronic Equpiment

Material

8W5000

Key

Yes

Openable

Yes

Outer Dimensions

40 x 24 x 20mm

Aperture Diameter

6 → 7.5mm

Number of Apertures

1