Tehnička dokumentacija
Tehnički podaci
Brand
Wurth ElektronikType
Snap Ferrite
Series
STAR-BUENO
Application
EMI Suppression
Material
4W620
Key
No
Impedance at 25 MHz
42Ω
Openable
Yes
Outer Dimensions
19 x 19 x 30.3mm
Impedance at 100 MHz
114Ω
Aperture Diameter
5mm
Number of Apertures
1
Outer Depth
30.3mm
Outer Height
19mm
Outer Width
19mm
Zemlja podrijetla
Germany
Detalji o proizvodu
STAR-BUENO Snap Ferrite with Optical Closing Control Mechanism
STAR-BUENO snap ferrite sleeves from Wurth Elektronik feature an optical closing control mechanism. A prefixing cable system ensures a simple cable assembly process and a security lock prevents unauthorised removal of the ferrite from the cable. The use of key technology ensures that STAR-BUENO ferrites are reusable, making them ideal for cables with difficult access and test and measurement purposes.
Please note, the STAR-TEC key (74271) is sold separately. Refer to 815-0021 to order the key.
UL94-V0 plastic casing
2.5 mm to 8.5 mm round cables can be fastened
Typical applications include EMI suppression between 1 MHz and 1 GHz.
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
KM 677,96
KM 12,106 Each (In a Box of 56) (bez PDV-a)
KM 793,21
KM 14,164 Each (In a Box of 56) (s PDV-om)
56
KM 677,96
KM 12,106 Each (In a Box of 56) (bez PDV-a)
KM 793,21
KM 14,164 Each (In a Box of 56) (s PDV-om)
56
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po kutija |
---|---|---|
56 - 224 | KM 12,106 | KM 677,96 |
280 - 504 | KM 11,031 | KM 617,72 |
560+ | KM 10,913 | KM 611,15 |
Tehnička dokumentacija
Tehnički podaci
Brand
Wurth ElektronikType
Snap Ferrite
Series
STAR-BUENO
Application
EMI Suppression
Material
4W620
Key
No
Impedance at 25 MHz
42Ω
Openable
Yes
Outer Dimensions
19 x 19 x 30.3mm
Impedance at 100 MHz
114Ω
Aperture Diameter
5mm
Number of Apertures
1
Outer Depth
30.3mm
Outer Height
19mm
Outer Width
19mm
Zemlja podrijetla
Germany
Detalji o proizvodu
STAR-BUENO Snap Ferrite with Optical Closing Control Mechanism
STAR-BUENO snap ferrite sleeves from Wurth Elektronik feature an optical closing control mechanism. A prefixing cable system ensures a simple cable assembly process and a security lock prevents unauthorised removal of the ferrite from the cable. The use of key technology ensures that STAR-BUENO ferrites are reusable, making them ideal for cables with difficult access and test and measurement purposes.
Please note, the STAR-TEC key (74271) is sold separately. Refer to 815-0021 to order the key.
UL94-V0 plastic casing
2.5 mm to 8.5 mm round cables can be fastened
Typical applications include EMI suppression between 1 MHz and 1 GHz.
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.