Tehnička dokumentacija
Tehnički podaci
Brand
Wurth ElektronikInductance
1.5 nH
Maximum dc Current
300mA
Package/Case
0402 (1005M)
Length
1mm
Depth
0.5mm
Height
0.5mm
Dimensions
1 x 0.5 x 0.5mm
Maximum DC Resistance
100mΩ
Series
WE-MK
Core Material
Ceramic
Maximum Self Resonant Frequency
6GHz
Minimum Quality Factor
8
Minimum Operating Temperature
-55°C
Inductor Construction
Multilayer
Maximum Operating Temperature
+125°C
Moulded
Yes
Zemlja podrijetla
China
Detalji o proizvodu
Wurth 0402 WE-MK Series Multilayer Ceramic Inductors
Wurth WE-MK Series 0402 multilayer ceramic inductors are suitable for use in high frequency circuits. The windings are printed on ceramic substrate. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ± 0.3 nH and an extremely high self resonant frequency. Reflow or wave soldering is recommended for this series.
Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.
KM 2,44
KM 0,098 Each (In a Bag of 25) (bez PDV-a)
KM 2,86
KM 0,115 Each (In a Bag of 25) (s PDV-om)
25
KM 2,44
KM 0,098 Each (In a Bag of 25) (bez PDV-a)
KM 2,86
KM 0,115 Each (In a Bag of 25) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
25
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
Wurth ElektronikInductance
1.5 nH
Maximum dc Current
300mA
Package/Case
0402 (1005M)
Length
1mm
Depth
0.5mm
Height
0.5mm
Dimensions
1 x 0.5 x 0.5mm
Maximum DC Resistance
100mΩ
Series
WE-MK
Core Material
Ceramic
Maximum Self Resonant Frequency
6GHz
Minimum Quality Factor
8
Minimum Operating Temperature
-55°C
Inductor Construction
Multilayer
Maximum Operating Temperature
+125°C
Moulded
Yes
Zemlja podrijetla
China
Detalji o proizvodu
Wurth 0402 WE-MK Series Multilayer Ceramic Inductors
Wurth WE-MK Series 0402 multilayer ceramic inductors are suitable for use in high frequency circuits. The windings are printed on ceramic substrate. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ± 0.3 nH and an extremely high self resonant frequency. Reflow or wave soldering is recommended for this series.
Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.