Wurth Elektronik Coupled Inductor Iron Powder Core , 33 μH

RS kataloški broj:: 168-3155brend: Wurth ElektronikProizvođački broj:: 7448841330
brand-logo
Prikaži sve u Coupled Inductors

Tehnička dokumentacija

Tehnički podaci

Inductance

33 μH

DC Resistance

1025mΩ

Core Material

Iron Powder

Self Resonant Frequency

19MHz

Tolerance

±20%

Current Rating

700mA

Voltage Rating

250V

Series

WE-DPC HV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

5.2mm

Depth

5.2mm

Height

3.1mm

Dimensions

5.2 x 5.2 x 3.1mm

Zemlja podrijetla

China

RSD 603.533

RSD 301,767 komad (u Reel od 2000) (bez PDV-a)

RSD 724.240

RSD 362,12 komad (u Reel od 2000) (s PDV-om)

Wurth Elektronik Coupled Inductor Iron Powder Core , 33 μH

RSD 603.533

RSD 301,767 komad (u Reel od 2000) (bez PDV-a)

RSD 724.240

RSD 362,12 komad (u Reel od 2000) (s PDV-om)

Wurth Elektronik Coupled Inductor Iron Powder Core , 33 μH

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Inductance

33 μH

DC Resistance

1025mΩ

Core Material

Iron Powder

Self Resonant Frequency

19MHz

Tolerance

±20%

Current Rating

700mA

Voltage Rating

250V

Series

WE-DPC HV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

5.2mm

Depth

5.2mm

Height

3.1mm

Dimensions

5.2 x 5.2 x 3.1mm

Zemlja podrijetla

China