Tehnička dokumentacija
Tehnički podaci
Brand
Wurth ElektronikPrimary Inductance
6.78µH
Primary DC Resistance
0.02Ω
Secondary DC Resistance
0.45 (12-11 and 10-9) Ω, 0.47 (14-13 and 8-7) Ω
Turns Ratio
1:3
Mounting Type
Surface Mount
Leakage Inductance
200nH
Dimensions
25 x 22.2 x 16mm
Depth
16mm
Length
25mm
Width
22.2mm
Maximum Temperature
+125°C
Power Rating
12W
Secondary Voltage Rating
15 V, 5 V
Minimum Temperature
-40°C
Isolation Voltage
2.5kV
Primary Voltage Rating
8V
Zemlja podrijetla
China
Detalji o proizvodu
Wurth Flyback Transformers
€ 11,63
€ 11,63 Each (bez PDV-a)
€ 13,61
€ 13,61 Each (s PDV-om)
1
€ 11,63
€ 11,63 Each (bez PDV-a)
€ 13,61
€ 13,61 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 24 | € 11,63 |
25 - 49 | € 10,85 |
50 - 99 | € 10,22 |
100 - 249 | € 9,71 |
250+ | € 9,48 |
Tehnička dokumentacija
Tehnički podaci
Brand
Wurth ElektronikPrimary Inductance
6.78µH
Primary DC Resistance
0.02Ω
Secondary DC Resistance
0.45 (12-11 and 10-9) Ω, 0.47 (14-13 and 8-7) Ω
Turns Ratio
1:3
Mounting Type
Surface Mount
Leakage Inductance
200nH
Dimensions
25 x 22.2 x 16mm
Depth
16mm
Length
25mm
Width
22.2mm
Maximum Temperature
+125°C
Power Rating
12W
Secondary Voltage Rating
15 V, 5 V
Minimum Temperature
-40°C
Isolation Voltage
2.5kV
Primary Voltage Rating
8V
Zemlja podrijetla
China
Detalji o proizvodu