XP Power JTK DC-DC Converter, 3.3V dc/ 4A Output, 9 → 36 V dc Input, 15W, Through Hole, +100°C Max Temp -40°C

RS kataloški broj:: 167-2866robna marka: XP PowerProizvođački broj:: JTK1524S3V3
brand-logo
Prikaži sve u DC-DC Converters

Tehnička dokumentacija

Tehnički podaci

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

4A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1 x 1 in

Isolation Voltage

1.6kV dc

Width

25.4mm

Depth

9.9mm

Length

25.4mm

Series

JTK

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

XP Power - JTK15 Series of Isolated DC-DC Converters

The JTK15 series from XP Power offers a highly reliable range of single and dual output, 15 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 89%. These compact DC-DC converters have a wide 4:1 input range, very high power density and an operating temperature of -40 °C to +100 °C.

XP Power - DC-DC Converters

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Informacije o stanju skladišta trenutno nisu dostupne.

€ 562,34

€ 562,34 1 Tube of 10 (bez PDV-a)

€ 657,94

€ 657,94 1 Tube of 10 (s PDV-om)

XP Power JTK DC-DC Converter, 3.3V dc/ 4A Output, 9 → 36 V dc Input, 15W, Through Hole, +100°C Max Temp -40°C

€ 562,34

€ 562,34 1 Tube of 10 (bez PDV-a)

€ 657,94

€ 657,94 1 Tube of 10 (s PDV-om)

XP Power JTK DC-DC Converter, 3.3V dc/ 4A Output, 9 → 36 V dc Input, 15W, Through Hole, +100°C Max Temp -40°C
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 4€ 562,34
5+€ 553,25

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

4A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1 x 1 in

Isolation Voltage

1.6kV dc

Width

25.4mm

Depth

9.9mm

Length

25.4mm

Series

JTK

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

XP Power - JTK15 Series of Isolated DC-DC Converters

The JTK15 series from XP Power offers a highly reliable range of single and dual output, 15 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 89%. These compact DC-DC converters have a wide 4:1 input range, very high power density and an operating temperature of -40 °C to +100 °C.

XP Power - DC-DC Converters

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više