Tehnička dokumentacija
Tehnički podaci
Brand
XP PowerOutput Voltage
5V dc
Output Current
500mA
Input Voltage
6.5 → 32V dc
Mounting Type
Surface Mount
Number of Outputs
1
Package
SMD
Power Rating
2.5W
Efficiency
86%
Ripple And Noise
30mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+100°C
Series
STR
Line Regulation
±0.4%
Load Regulation
±0.6%
Length
15.3mm
Special Features
Wide Input Range
Maximum Input Current
5mA
Width
9.6mm
Depth
8.8mm
Protection Features
Short Circuit Protection
Switching Frequency Range
280 → 380kHz
Weight
1.7g
MTBF
2Mh
Rated Output Power
2.5W
Power Signal Conversion Type
DC-DC
Output Voltage Adjustment Range
3.0-8.0V
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
XP Power - STR Series of Switching Regulators
The STR series from XP Power offers a highly reliable range of 0.5 Amp, regulated single output DC-DC converters. The range has been designed in a compact SMD package and has a high efficiency of up to 97%.
Cijena na upit
Standard
1
Cijena na upit
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
XP PowerOutput Voltage
5V dc
Output Current
500mA
Input Voltage
6.5 → 32V dc
Mounting Type
Surface Mount
Number of Outputs
1
Package
SMD
Power Rating
2.5W
Efficiency
86%
Ripple And Noise
30mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+100°C
Series
STR
Line Regulation
±0.4%
Load Regulation
±0.6%
Length
15.3mm
Special Features
Wide Input Range
Maximum Input Current
5mA
Width
9.6mm
Depth
8.8mm
Protection Features
Short Circuit Protection
Switching Frequency Range
280 → 380kHz
Weight
1.7g
MTBF
2Mh
Rated Output Power
2.5W
Power Signal Conversion Type
DC-DC
Output Voltage Adjustment Range
3.0-8.0V
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
XP Power - STR Series of Switching Regulators
The STR series from XP Power offers a highly reliable range of 0.5 Amp, regulated single output DC-DC converters. The range has been designed in a compact SMD package and has a high efficiency of up to 97%.