Tehnička dokumentacija
Tehnički podaci
Brand
XP PowerOutput Voltage
24V dc
Output Current
2.1A
Power Rating
50W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
110.5mm
Width
78mm
Depth
35mm
Efficiency
88%
Minimum Temperature
-25°C
Weight
250g
Maximum Temperature
+70°C
Zemlja podrijetla
China
Detalji o proizvodu
XP Power - VCS Series of AC-DC Power Supplies
The VCS series from XP Power offers an excellent range of 50-100 W power supplies. These highly reliable, enclosed power supplies feature a compact, rugged design and have a high efficiency of up to 88%. The range has a wide operating temperature of -40 °C to +70 ° and is convection cooled from -25 °C to +70 °C.
XP Power - AC-DC Power Supplies
RSD 5.147
RSD 5.147 Each (bez PDV-a)
RSD 6.176
RSD 6.176 Each (s PDV-om)
1
RSD 5.147
RSD 5.147 Each (bez PDV-a)
RSD 6.176
RSD 6.176 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 5.147 |
5+ | RSD 5.061 |
Tehnička dokumentacija
Tehnički podaci
Brand
XP PowerOutput Voltage
24V dc
Output Current
2.1A
Power Rating
50W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
110.5mm
Width
78mm
Depth
35mm
Efficiency
88%
Minimum Temperature
-25°C
Weight
250g
Maximum Temperature
+70°C
Zemlja podrijetla
China
Detalji o proizvodu
XP Power - VCS Series of AC-DC Power Supplies
The VCS series from XP Power offers an excellent range of 50-100 W power supplies. These highly reliable, enclosed power supplies feature a compact, rugged design and have a high efficiency of up to 88%. The range has a wide operating temperature of -40 °C to +70 ° and is convection cooled from -25 °C to +70 °C.