XP Power 18W Plug-In AC/DC Adapter 24V dc Output, 750mA Output

RS kataloški broj:: 121-7211robna marka: XP PowerProizvođački broj:: VER18US240-JADistrelec broj artikla: 30183832
brand-logo
Prikaži sve u AC/DC Adapters

Tehnička dokumentacija

Tehnički podaci

Adapter Type

Plug-In Adapter

Plug Type

Interchangeable

Output Voltage

24V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

750mA

Maximum Temperature

+60°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

18W

Cable Length

1.5m

Standards Met

CCC, cUL/UL 60950-1, EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV

MTBF

250kh

Width

42mm

Type

AC/DC Adapter

Depth

42.7mm

Minimum Temperature

0°C

Series

VER18

Energy Efficiency Level

VI

Load Regulation

5%

Length

90.5mm

Zemlja podrijetla

China

Detalji o proizvodu

XP Power - VER18 Series of AC-DC Power Supplies

The VER18 series from XP Power offers an excellent range of 18 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 9 V to 24 V and all have a Class II construction. The range, which is available in a standard barrel jack version, also attributes a universal input and interchangeable mains connectors.

Switch Mode - XP Power

Možda će vas zanimati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

XP Power 18W Plug-In AC/DC Adapter 24V dc Output, 750mA Output

Cijena na upit

XP Power 18W Plug-In AC/DC Adapter 24V dc Output, 750mA Output
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Adapter Type

Plug-In Adapter

Plug Type

Interchangeable

Output Voltage

24V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

750mA

Maximum Temperature

+60°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

18W

Cable Length

1.5m

Standards Met

CCC, cUL/UL 60950-1, EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV

MTBF

250kh

Width

42mm

Type

AC/DC Adapter

Depth

42.7mm

Minimum Temperature

0°C

Series

VER18

Energy Efficiency Level

VI

Load Regulation

5%

Length

90.5mm

Zemlja podrijetla

China

Detalji o proizvodu

XP Power - VER18 Series of AC-DC Power Supplies

The VER18 series from XP Power offers an excellent range of 18 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 9 V to 24 V and all have a Class II construction. The range, which is available in a standard barrel jack version, also attributes a universal input and interchangeable mains connectors.

Switch Mode - XP Power

Možda će vas zanimati