Xylem LVM 12 V 1 bar Submersible Submersible Water Pump, 18L/min

RS kataloški broj:: 705-9311brend: Xylem LVMProizvođački broj:: LVM130
brand-logo
Prikaži sve u Water Pumps

Tehnička dokumentacija

Tehnički podaci

Maximum Flow Rate

18L/min

Supply Voltage

12 V

Input Connection

1/2 in Hose Barb

Maximum Head

9m

Maximum Working Pressure

1 bar

Body Material

POM

Maximum Fluid Temperature

+80°C

Input Connection Size

1/2in

Output Connection Size

1/2in

Pump Type

Submersible

Zemlja podrijetla

China

Detalji o proizvodu

LVM Submersible / Inline Pump Kits

Compact submersible pumps for gerneral use, including drum/tank emptying, garden watering, barehole purging, diesel transfer and washdown.

Supplied with

pump, adjustable spray nozzle, 4 m power cable with battery clips and 4 m layflat discharge hose.

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Xylem LVM 12 V 1 bar Submersible Submersible Water Pump, 18L/min

Cena na upit

Xylem LVM 12 V 1 bar Submersible Submersible Water Pump, 18L/min
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Maximum Flow Rate

18L/min

Supply Voltage

12 V

Input Connection

1/2 in Hose Barb

Maximum Head

9m

Maximum Working Pressure

1 bar

Body Material

POM

Maximum Fluid Temperature

+80°C

Input Connection Size

1/2in

Output Connection Size

1/2in

Pump Type

Submersible

Zemlja podrijetla

China

Detalji o proizvodu

LVM Submersible / Inline Pump Kits

Compact submersible pumps for gerneral use, including drum/tank emptying, garden watering, barehole purging, diesel transfer and washdown.

Supplied with

pump, adjustable spray nozzle, 4 m power cable with battery clips and 4 m layflat discharge hose.