Yageo, TC164 330Ω ±5% Isolated SMT Resistor Array, 4 Resistors, 1/16W total, 1206 (3216M), Concave

RS kataloški broj:: 618-7052robna marka: YageoProizvođački broj:: TC164-JR-07330RL
brand-logo
Prikaži sve u Resistor Arrays

Tehnička dokumentacija

Tehnički podaci

Brand

Yageo

Resistance

330Ω

Number Of Resistors

4

Package/Case

1206 (3216M)

Power Rating

1/16W

Termination Style

Concave

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

1/16W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.6mm

Dimensions

3.2 x 1.6 x 0.6mm

Series

TC164

Number of Terminals

8

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Možda će vas zanimati
Bourns, CAT16 330Ω ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Concave
€ 0,035komadno (isporučuje se u namotaju) (bez PDV-a)

Cijena na upit

Each (In a Pack of 5000) (bez PDV-a)

Yageo, TC164 330Ω ±5% Isolated SMT Resistor Array, 4 Resistors, 1/16W total, 1206 (3216M), Concave

Cijena na upit

Each (In a Pack of 5000) (bez PDV-a)

Yageo, TC164 330Ω ±5% Isolated SMT Resistor Array, 4 Resistors, 1/16W total, 1206 (3216M), Concave

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
Bourns, CAT16 330Ω ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Concave
€ 0,035komadno (isporučuje se u namotaju) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Yageo

Resistance

330Ω

Number Of Resistors

4

Package/Case

1206 (3216M)

Power Rating

1/16W

Termination Style

Concave

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

1/16W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.6mm

Dimensions

3.2 x 1.6 x 0.6mm

Series

TC164

Number of Terminals

8

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Možda će vas zanimati
Bourns, CAT16 330Ω ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Concave
€ 0,035komadno (isporučuje se u namotaju) (bez PDV-a)