Yageo, YC164 47Ω ±5% Isolated SMT Resistor Array, 4 Resistors, 1/16W total, 1206 (3216M), Convex

RS kataloški broj:: 618-5652brend: YageoProizvođački broj:: YC164-JR-0747RL
brand-logo
Prikaži sve u Resistor Arrays

Tehnička dokumentacija

Tehnički podaci

Brand

Yageo

Resistance

47Ω

Number Of Resistors

4

Package/Case

1206 (3216M)

Power Rating

1/16W

Termination Style

Convex

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

1/16W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.6mm

Dimensions

3.2 x 1.6 x 0.6mm

Series

YC164

Number of Terminals

8

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Detalji o proizvodu

1206 Format (4 x 0603) YC164 Convex Series Resistor Array Reels

Možda će vas interesovati

Cena na upit

komadno (u pakovanju od 5000) (bez PDV-a)

Yageo, YC164 47Ω ±5% Isolated SMT Resistor Array, 4 Resistors, 1/16W total, 1206 (3216M), Convex

Cena na upit

komadno (u pakovanju od 5000) (bez PDV-a)

Yageo, YC164 47Ω ±5% Isolated SMT Resistor Array, 4 Resistors, 1/16W total, 1206 (3216M), Convex

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

Yageo

Resistance

47Ω

Number Of Resistors

4

Package/Case

1206 (3216M)

Power Rating

1/16W

Termination Style

Convex

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

1/16W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.6mm

Dimensions

3.2 x 1.6 x 0.6mm

Series

YC164

Number of Terminals

8

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Detalji o proizvodu

1206 Format (4 x 0603) YC164 Convex Series Resistor Array Reels

Možda će vas interesovati