Yageo, YC164 4.7kΩ ±5% Isolated SMT Resistor Array, 4 Resistors, 1/16W total, 1206 (3216M), Convex

RS kataloški broj:: 618-5674robna marka: YageoProizvođački broj:: YC164-JR-074K7L
brand-logo
Prikaži sve u Resistor Arrays

Tehnička dokumentacija

Tehnički podaci

Brand

Yageo

Resistance

4.7kΩ

Number Of Resistors

4

Package/Case

1206 (3216M)

Power Rating

1/16W

Termination Style

Convex

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

1/16W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.6mm

Dimensions

3.2 x 1.6 x 0.6mm

Series

YC164

Number of Terminals

8

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Temperature Coefficient

±200ppm/°C

Možda će vas zanimati
Bourns, CAY16 4.7kΩ ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex
€ 0,035komadno (isporučuje se u namotaju) (bez PDV-a)

Cijena na upit

Each (In a Pack of 5000) (bez PDV-a)

Yageo, YC164 4.7kΩ ±5% Isolated SMT Resistor Array, 4 Resistors, 1/16W total, 1206 (3216M), Convex

Cijena na upit

Each (In a Pack of 5000) (bez PDV-a)

Yageo, YC164 4.7kΩ ±5% Isolated SMT Resistor Array, 4 Resistors, 1/16W total, 1206 (3216M), Convex

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
Bourns, CAY16 4.7kΩ ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex
€ 0,035komadno (isporučuje se u namotaju) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Yageo

Resistance

4.7kΩ

Number Of Resistors

4

Package/Case

1206 (3216M)

Power Rating

1/16W

Termination Style

Convex

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

1/16W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.6mm

Dimensions

3.2 x 1.6 x 0.6mm

Series

YC164

Number of Terminals

8

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Temperature Coefficient

±200ppm/°C

Možda će vas zanimati
Bourns, CAY16 4.7kΩ ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex
€ 0,035komadno (isporučuje se u namotaju) (bez PDV-a)