Yoshida Electric Industry Barrier Strip, 11mm Pitch, 15A, 250 V, Screw Down Termination

RS kataloški broj:: 475-2610robna marka: Yoshida Electric IndustryProizvođački broj:: TS12-3E
brand-logo
Prikaži sve u Barrier Strips

Tehnička dokumentacija

Tehnički podaci

Pitch

11mm

Wire Size

2 mm²

Material

PC

Current Rating

15A

Voltage Rating

250 V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Zemlja podrijetla

Japan

Detalji o proizvodu

Terminal Block for Power Supply (Feed-Through Terminal Block),
TS Series, 11 mm, 16 mm pitch

KM 11,11

KM 11,11 Each (bez PDV-a)

KM 13,00

KM 13,00 Each (s PDV-om)

Yoshida Electric Industry Barrier Strip, 11mm Pitch, 15A, 250 V, Screw Down Termination

KM 11,11

KM 11,11 Each (bez PDV-a)

KM 13,00

KM 13,00 Each (s PDV-om)

Yoshida Electric Industry Barrier Strip, 11mm Pitch, 15A, 250 V, Screw Down Termination

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 24KM 11,11
25+KM 10,64

Tehnička dokumentacija

Tehnički podaci

Pitch

11mm

Wire Size

2 mm²

Material

PC

Current Rating

15A

Voltage Rating

250 V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Zemlja podrijetla

Japan

Detalji o proizvodu

Terminal Block for Power Supply (Feed-Through Terminal Block),
TS Series, 11 mm, 16 mm pitch