ZANDER AACHEN SR2C Safety Relay 24V, Single/Dual-Channel 2 Safety Contacts

RS kataloški broj:: 562-133robna marka: ZANDER AACHENProizvođački broj:: 472152
brand-logo
Prikaži sve u Safety Relays

Tehnička dokumentacija

Tehnički podaci

Supply Voltage

24V

Number of Channels

1, 2

Safety Contacts

2

Function

Safety Relay

Reset Method

Automatic, Manual, Monitored

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Series

SR2C

Width

22.5mm

Depth

114mm

Performance Level

e

Length

99mm

Zemlja podrijetla

Germany

KM 341,83

KM 341,83 Each (bez PDV-a)

KM 399,94

KM 399,94 Each (s PDV-om)

ZANDER AACHEN SR2C Safety Relay 24V, Single/Dual-Channel 2 Safety Contacts

KM 341,83

KM 341,83 Each (bez PDV-a)

KM 399,94

KM 399,94 Each (s PDV-om)

ZANDER AACHEN SR2C Safety Relay 24V, Single/Dual-Channel 2 Safety Contacts

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Supply Voltage

24V

Number of Channels

1, 2

Safety Contacts

2

Function

Safety Relay

Reset Method

Automatic, Manual, Monitored

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Series

SR2C

Width

22.5mm

Depth

114mm

Performance Level

e

Length

99mm

Zemlja podrijetla

Germany