Tehnička dokumentacija
Tehnički podaci
Brand
ZargesMaterial
Aluminium
Internal Height
380 mm
Series
K 470
Internal Width
450 mm
Internal Depth
950mm
Internal Dimensions
950 x 450 x 380mm
External Height
410 mm
External Width
500 mm
External Depth
1000mm
External Dimensions
1000 x 500 x 410mm
Watertight or Waterproof
Yes
Wheels
No
Colour
Silver
Material Type
Metal
Lockable
Yes
Weight
10.9kg
Zemlja podrijetla
Germany
Detalji o proizvodu
K470 Aluminium Range
Aluminium storage containers with ribbed bodies which combine light weight and tremendous strength. Cast aluminium stacking locators on each lid corner make them easy to stack and interstack.
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
ZargesMaterial
Aluminium
Internal Height
380 mm
Series
K 470
Internal Width
450 mm
Internal Depth
950mm
Internal Dimensions
950 x 450 x 380mm
External Height
410 mm
External Width
500 mm
External Depth
1000mm
External Dimensions
1000 x 500 x 410mm
Watertight or Waterproof
Yes
Wheels
No
Colour
Silver
Material Type
Metal
Lockable
Yes
Weight
10.9kg
Zemlja podrijetla
Germany
Detalji o proizvodu
K470 Aluminium Range
Aluminium storage containers with ribbed bodies which combine light weight and tremendous strength. Cast aluminium stacking locators on each lid corner make them easy to stack and interstack.