ZF Short Lever Micro Switch, Screw Terminal, 15 A @ 250 V ac, SPDT

RS kataloški broj:: 517-842robna marka: ZFProizvođački broj:: GPTCLS02
brand-logo
Prikaži sve u Micro Switches

Tehnička dokumentacija

Tehnički podaci

Brand

ZF

Actuator Type

Short Lever

Terminal Type

Screw

Contact Current Rating

15 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

0.86 N

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Mechanical Life

1000000Operations

Release Force

0.19N

Operating Temperature Range

-20 → +85°C

Detalji o proizvodu

GP Series (15A)

Možda će vas zanimati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

ZF Short Lever Micro Switch, Screw Terminal, 15 A @ 250 V ac, SPDT

Cijena na upit

ZF Short Lever Micro Switch, Screw Terminal, 15 A @ 250 V ac, SPDT
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

ZF

Actuator Type

Short Lever

Terminal Type

Screw

Contact Current Rating

15 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

0.86 N

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Mechanical Life

1000000Operations

Release Force

0.19N

Operating Temperature Range

-20 → +85°C

Detalji o proizvodu

GP Series (15A)

Možda će vas zanimati