ZF Pushwheel Switch Hexadecimal Pushwheel Tab Panel Mount 100mΩ 16-way PAHA-3000

RS kataloški broj:: 199-251brend: ZFProizvođački broj:: PAHA-3000
brand-logo
Prikaži sve u Pushwheel Switches

Tehnička dokumentacija

Tehnički podaci

Brand

ZF

Output Coding

Hexadecimal

Switch Readout

0 to 9; A to F

Actuator Type

Pushwheel

Terminal Type

Tab

Mounting Type

Panel Mount

Contact Resistance

100mΩ

Contact Material

WE Alloy No.2

Mechanical Life

10^6Operations

Number of Switch Positions

16

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-20 → +80°C

Current Rating

100 mA @ 50 V ac/dc

Zemlja podrijetla

China

Detalji o proizvodu

PA Series Ultra-miniature

Pushbutton

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

ZF Pushwheel Switch Hexadecimal Pushwheel Tab Panel Mount 100mΩ 16-way PAHA-3000

Cena na upit

ZF Pushwheel Switch Hexadecimal Pushwheel Tab Panel Mount 100mΩ 16-way PAHA-3000
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

ZF

Output Coding

Hexadecimal

Switch Readout

0 to 9; A to F

Actuator Type

Pushwheel

Terminal Type

Tab

Mounting Type

Panel Mount

Contact Resistance

100mΩ

Contact Material

WE Alloy No.2

Mechanical Life

10^6Operations

Number of Switch Positions

16

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-20 → +80°C

Current Rating

100 mA @ 50 V ac/dc

Zemlja podrijetla

China

Detalji o proizvodu

PA Series Ultra-miniature

Pushbutton