Zippy Snap Micro Switch, Solder Terminal, 6 A, SP-CO, IP67

RS kataloški broj:: 185-3893robna marka: ZippyProizvođački broj:: SW2-06S1-07A0-Z
Prikaži sve u Micro Switches

Tehnička dokumentacija

Tehnički podaci

Brand

Zippy

Actuator Type

Snap

Terminal Type

Solder

Contact Current Rating

6 A

Contact Configuration

SP-CO

IP Rating

IP67

Operating Force

39 gf

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Material

Ag Alloy, Brass

Case Material

Polyamide

Release Force

8gf

Voltage Rating

125 V ac, 250V ac

Operating Temperature Range

-40 → +125°C

Zemlja podrijetla

Taiwan, Province Of China

Informacije o stanju skladišta trenutno nisu dostupne.

KM 3.813,81

KM 7,628 Each (In a Tray of 500) (bez PDV-a)

KM 4.462,16

KM 8,925 Each (In a Tray of 500) (s PDV-om)

Zippy Snap Micro Switch, Solder Terminal, 6 A, SP-CO, IP67

KM 3.813,81

KM 7,628 Each (In a Tray of 500) (bez PDV-a)

KM 4.462,16

KM 8,925 Each (In a Tray of 500) (s PDV-om)

Zippy Snap Micro Switch, Solder Terminal, 6 A, SP-CO, IP67
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Zippy

Actuator Type

Snap

Terminal Type

Solder

Contact Current Rating

6 A

Contact Configuration

SP-CO

IP Rating

IP67

Operating Force

39 gf

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Material

Ag Alloy, Brass

Case Material

Polyamide

Release Force

8gf

Voltage Rating

125 V ac, 250V ac

Operating Temperature Range

-40 → +125°C

Zemlja podrijetla

Taiwan, Province Of China