Switching Diodes
A switching diode is a two terminal PN junction, often used in electronic systems to manage small voltages.
Switching Diode
A Switching Diode is commonly referred to as a "Signal Diode", it is a semiconductor that can be used to switch signals or act as a rectifier at low voltages.
Within a circuit they can provide similar functionality to a physical switch, with the on/off ...
Prikazuje se 1-20 od 1373 proizvoda
€ 13,46
€ 0,269 komadno ( isporučuje se kao traka) (bez PDV-a)
Provjerite zalihe
50
DiodesZetex
-
Common Cathode
2
Surface Mount
-
SOT-23
Silicon Junction
3
1.25V
-
-65 °C
+150 °C
3mm
1.4mm
1.1mm
3 x 1.4 x 1.1mm
-
-
-
Nexperia
-
Series
4
Surface Mount
-
SOT-363 (SC-88)
Silicon Junction
6
1.25V
-
-65 °C
+150 °C
2.2mm
1.35mm
1mm
1 x 2.2 x 1.35mm
-
-
-
Nexperia
-
Single
1
Surface Mount
-
SOT-23 (TO-236AB)
Silicon Junction
3
1.25V
-
-65 °C
+150 °C
3mm
1.4mm
1mm
3 x 1.4 x 1mm
-
-
-
Fairchild Semiconductor
400mA
Single
1
Through Hole
100V
DO-35
Silicon Junction
2
1V
4pF
-65 °C
+175 °C
4.56mm
-
-
1.91 (Dia.) x 4.56mm
-
-
1.91mm
Fairchild Semiconductor
300mA
Single
1
Through Hole
100V
DO-35
Silicon Junction
2
1V
4pF
-
+175 °C
-
-
4.56mm
1.91 (Dia.) x 4.56mm
-
-
1.91mm
Nexperia
250mA
Single
1
Surface Mount
300V
SOD-523
Silicon Junction
2
1.1V
-
-65 °C
+150 °C
1.25mm
0.85mm
0.65mm
1.25 x 0.85 x 0.65mm
-
-
-
€ 9,36
€ 0,047 Each (In a Pack of 200) (bez PDV-a)
Provjerite zalihe
200
DiodesZetex
-
Single
1
Surface Mount
-
SOD-323F
Silicon Junction
2
1.25V
-
-65 °C
+150 °C
1.8mm
1.35mm
1.8mm
1.8 x 1.35 x 0.75mm
-
-
-
Vishay
-
Single
1
Through Hole
-
DO-35 (DO-204AH)
Schottky
2
600mV
-
-
+125 °C
-
-
3.9mm
1.7 Dia. x 3.9mm
-
400mW
1.7mm
...