Clamping Circuits

The reliability and signal integrity of electronics interface circuits is increased when protected against high-voltage power supply spikes and surges. Transient voltage clamping in electronic circuits is designed to shield the input voltage of data and power lines. The input supply voltage is monitored, regarding the reference voltage value for surge stop controllers. On short-duration of tran...

Prikazuje se 1-3 od 3 proizvoda

Filter

Poredaj

Filter

Poredaj

Texas Instruments TL7726CD Clamper Circuit, 8-Pin, SOIC
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:: 517-0902brend: Texas InstrumentsProizvođački broj:: TL7726CD

RSD 1.740

RSD 348,011 komadno (u pakovanju od 5) (bez PDV-a)

Dodaj u korpu
Texas Instruments
-
SOIC
8
4.9 x 3.91 x 1.58mm
4.9mm
3.91mm
1.58mm
-
+70 °C
-
0 °C

RSD 2.391

RSD 95,624 komad ( isporučivo na traci) (bez PDV-a)

Dodaj u korpu
Texas Instruments
2
SOT-23
6
3.05 x 1.75 x 1.3mm
3.05mm
1.75mm
1.3mm
5 V
+85 °C
0 V
-40 °C
Texas Instruments TPD2S017DBVR ESD Protection Array, 2-Channel, 6-Pin, SOT-23
RS kataloški broj:: 162-7872brend: Texas InstrumentsProizvođački broj:: TPD2S017DBVR

RSD 117.571

RSD 39,191 komad (u Reel od 3000) (bez PDV-a)

Dodaj u korpu
Texas Instruments
2
SOT-23
6
3.05 x 1.75 x 1.3mm
3.05mm
1.75mm
1.3mm
5 V
+85 °C
0 V
-40 °C