Inclination Sensors
What are Inclination Sensors?
Inclination Sensors, also known as Incline Sensors or Tilt Sensors. Correct alignment of machinery is a necessity for reliable operation of plants and automation processes. Inclination sensors are used for angular position detection or levelling of mobile machinery, measuring the angle of the object proportionate to gravity.
Incline Sensors are used i...
Prikazuje se 1-20 od 48 proizvoda
Sick
2
± 10°
= 0.015 °
Analog 4-20 mA
-
0.25 °
12 → 30 V
-
-
-
38.8 x 30 x 10.4
-
-
Glass-Fiber Reinforced, Plastic (PA12)
-
IP66, IP67, IP68, IP69K
-
-
-
Sick
2
± 45°
= 0.015 °
Analog 4-20 mA
-
0.25 °
12 → 30 V
-
-
-
38.8 x 30 x 10.4
-
-
Glass-Fiber Reinforced, Plastic (PA12)
-
IP66, IP67, IP68, IP69K
-
-
-
Sick
2
± 60°
= 0.015 °
Analog 4-20 mA
-
0.25 °
12 → 30 V
-
-
-
38.8 x 30 x 10.4
-
-
Glass-Fiber Reinforced, Plastic (PA12)
-
IP66, IP67, IP68, IP69K
-
-
-
Pepperl + Fuchs
-
-
-
-
-
-
10 → 30 V dc
30V
-
100 mA
65 x 37 x 62.5 mm
-
65mm
Polyamide
37mm
IP68, IP69K
62.5mm
+85°C
-
Pepperl + Fuchs
-
-
-
-
-
-
10 → 30 V dc
30V
-
100 mA
65 x 37 x 62.5 mm
-
65mm
Polyamide
37mm
IP68, IP69K
62.5mm
+85°C
-
Pepperl + Fuchs
-
-
-
-
-
-
10 → 30 V dc
30V
-
100 mA
65 x 37 x 62.5 mm
-
65mm
Polyamide
37mm
IP68, IP69K
62.5mm
+85°C
-