Light Detection and Ranging

Light detection and ranging are essential in a variety of motion control applications. From detection in factory automation and commercial uses such as automated doors, light detection and ranging devices serve many purposes. Essentially, they work by emitting a light pulse laser into a receptor, which are able to detect interruptions in that light. This can be achieved in a single sensor or la...

Prikazuje se 1-20 od 151 proizvoda

Filter

Poredaj

Filter

Poredaj

Advantech S100 Series WISE Sensor Monitoring Sensor
RS kataloški broj:: 655-516robna marka: AdvantechProizvođački broj:: WISE-S100

KM 548,13

KM 548,13 Each (bez PDV-a)

Dodaj u košaricu
Advantech
WISE
S100
Monitoring Sensor
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
SICK L2000 Series Light Beam Sender, 1 Beam(s), 16m Max Range
RS kataloški broj:: 701-9250robna marka: SICKProizvođački broj:: L21S-21MA1A / 6034874

KM 388,14

KM 388,14 Each (bez PDV-a)

Dodaj u košaricu
Sick
-
L2000
Sender
16m
0m
2
1
c
660nm
1
-
M12 Connector
M18 x 97.7 mm
97.7mm
M18
-
Body
-
EDM, Muting
-
-
SICK L4000 Series Light Beam Receiver, 1 Beam(s), 10m Max Range
RS kataloški broj:: 701-2912robna marka: SICKProizvođački broj:: L41E-21MA1A / 6034867

KM 594,89

KM 594,89 Each (bez PDV-a)

Dodaj u košaricu
Sick
-
L4000
Receiver
10m
0m
4
3
e
660nm
1
200 μs
M12 Connector
M18 x 97.7 mm
97.7mm
M18
-
Body
-
EDM, Muting
-
-
SICK L2000 Series Light Beam Receiver, 1 Beam(s), 16m Max Range
RS kataloški broj:: 701-9269robna marka: SICKProizvođački broj:: L21E-21MA1A / 6034875

KM 547,77

KM 547,77 Each (bez PDV-a)

Dodaj u košaricu
Sick
-
L2000
Receiver
16m
0m
2
1
c
660nm
1
200 μs
M12 Connector
M18 x 97.7 mm
97.7mm
M18
-
Body
-
EDM, Muting
-
-
SICK L4000 Series Light Beam Sender, 1 Beam(s), 10m Max Range
RS kataloški broj:: 701-2918robna marka: SICKProizvođački broj:: L41S-21MA1A / 6034866

KM 417,15

KM 417,15 Each (bez PDV-a)

Dodaj u košaricu
Sick
-
L4000
Sender
10m
0m
4
3
e
660nm
1
-
M12 Connector
M18 x 97.7 mm
97.7mm
M18
-
Body
-
EDM, Muting
-
-
SICK L4000 Series Light Beam Receiver, 1 Beam(s), 60m Max Range
RS kataloški broj:: 701-2915robna marka: SICKProizvođački broj:: L41E-33MA2A / 6034862

KM 953,26

KM 953,26 Each (bez PDV-a)

Dodaj u košaricu
Sick
-
L4000
Receiver
60m
0m
4
3
e
660nm
1
200 μs
M12 Connector
M30 x 100 mm
100mm
M30
-
Body
-
EDM, Muting
-
-
Telemecanique Sensors XU2S Series Preventa Light Beam Sender & Receiver, 1 Beam(s), 8m Max Range
RS kataloški broj:: 385-7578robna marka: Telemecanique SensorsProizvođački broj:: XU2S18PP340L5

KM 1.030,97

KM 1.030,97 Each (bez PDV-a)

Dodaj u košaricu
Telemecanique Sensors
Preventa
XU2S
Receiver, Sender
8m
-
2
-
c
-
1
25 ms
Cable
-
120mm
-
8m
Body
45mm
EDM, Muting
120mm
77.5mm
SICK L4000 Series Light Beam Sender, 1 Beam(s), 60m Max Range
RS kataloški broj:: 701-2906robna marka: SICKProizvođački broj:: L41S-33MA2A / 6034863

KM 935,88

KM 935,88 Each (bez PDV-a)

Dodaj u košaricu
Sick
-
L4000
Sender
60m
0m
4
3
e
660nm
1
-
M12 Connector
M30 x 100 mm
100mm
M30
-
Body
-
EDM, Muting
-
-
Schmersal SLB240 Series Light Beam Sender, 1 Beam(s), 15m Max Range
RS kataloški broj:: 146-5815robna marka: SchmersalProizvođački broj:: SLB240-E-1-ST

KM 1.047,28

KM 1.047,28 Each (bez PDV-a)

Dodaj u košaricu
Schmersal
-
SLB240
Sender
15m
300mm
2
SIL 1
PL c
880nm
1
22 ms
M12 Plug
33 x 27.8 x 91 mm
-
M12
-
Body
27.8mm
Automatic Start or Restart Interlock, Compact Design with Integral Evaluation, Range 15 m, Safe OSSD Outputs to Plc, Set-up Tool & Diagnostic Indication, Sturdy Metal Enclosure with M12 Connector or Cable
33mm
91mm
Allen Bradley 442L Series Laser Scanner USB Configuration Cable, 2m Max Range
RS kataloški broj:: 255-1620robna marka: Allen BradleyProizvođački broj:: 442L-ACUSB-2

KM 456,65

KM 456,65 Each (bez PDV-a)

Dodaj u košaricu
Allen Bradley
-
442L
USB Configuration Cable
2m
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Allen Bradley Laser Scanner Receiver, 5m Max Range
RS kataloški broj:: 255-1623robna marka: Allen BradleyProizvođački broj:: 442L-SFZNMZW

KM 401,99

KM 401,99 Each (bez PDV-a)

Dodaj u košaricu
Allen Bradley
-
-
Receiver
5m
-
3
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
SICK L2000 Series Light Beam Receiver, 1 Beam(s), 60m Max Range
RS kataloški broj:: 701-9256robna marka: SICKProizvođački broj:: L21E-33MA2A / 6034871

KM 845,20

KM 845,20 Each (bez PDV-a)

Dodaj u košaricu
Sick
-
L2000
Receiver
60m
0m
2
1
c
660nm
1
200 μs
M12 Connector
M30 x 100 mm
100mm
M30
-
Body
-
EDM, Muting
-
-
SICK L2000 Series Light Beam Sender, 1 Beam(s), 60m Max Range
RS kataloški broj:: 701-9253robna marka: SICKProizvođački broj:: L21S-33MA2A / 6034870

KM 623,93

KM 623,93 Each (bez PDV-a)

Dodaj u košaricu
Sick
-
L2000
Sender
60m
0m
2
1
c
660nm
1
-
M12 Connector
M30 x 100 mm
100mm
M30
-
Body
-
EDM, Muting
-
-
Schmersal SLB240 Series Light Beam Receiver, 1 Beam(s), 15m Max Range
RS kataloški broj:: 146-5816robna marka: SchmersalProizvođački broj:: SLB240-R-1-ST

KM 1.047,28

KM 1.047,28 Each (bez PDV-a)

Dodaj u košaricu
Schmersal
-
SLB240
Receiver
15m
300mm
2
SIL 1
PL c
880nm
1
22 ms
M12 Plug
33 x 27.8 x 91 mm
-
M12
-
Body
27.8mm
Automatic Start or Restart Interlock, Compact Design with Integral Evaluation, Range 15 m, Safe OSSD Outputs to Plc, Set-up Tool & Diagnostic Indication, Sturdy Metal Enclosure with M12 Connector or Cable
33mm
91mm
Schmersal SLB440 Series Light Beam Receiver, 1 Beam(s), 15m Max Range
RS kataloški broj:: 146-5819robna marka: SchmersalProizvođački broj:: SLB440-R-1-ST

KM 1.252,54

KM 1.252,54 Each (bez PDV-a)

Dodaj u košaricu
Schmersal
-
SLB440
Receiver
15m
300mm
4
SIL 3
PL e
880nm
1
22 ms
M12 Plug
33 x 27.8 x 91 mm
-
M12
-
Body
27.8mm
Automatic Start or Restart Interlock, Compact Design with Integral Evaluation, Height Range 75 m (Reserve up to 90 m), Safe OSSD Outputs to Ple, Set-up Tool & Diagnostic Indication, Sturdy Metal Enclosure with M12 Connector or Cable, Version with Heater for Outdoor Applications Down to –30°C
33mm
91mm
Schmersal SLB440 Series Light Beam Sender, 1 Beam(s), 15m Max Range
RS kataloški broj:: 146-5817robna marka: SchmersalProizvođački broj:: SLB440-E-1-ST

KM 1.252,54

KM 1.252,54 Each (bez PDV-a)

Dodaj u košaricu
Schmersal
-
SLB440
Sender
15m
300mm
4
SIL 3
PL e
880nm
1
22 ms
M12 Plug
33 x 27.8 x 91 mm
-
M12
-
Body
27.8mm
Automatic Start or Restart Interlock, Compact Design with Integral Evaluation, Height Range 75 m (Reserve up to 90 m), Safe OSSD Outputs to Ple, Set-up Tool & Diagnostic Indication, Sturdy Metal Enclosure with M12 Connector or Cable, Version with Heater for Outdoor Applications Down to –30°C
33mm
91mm
Sparkfun LIDAR-Lite V3 Series 0 → 40 Sensor, 2 Beam(s), 40m Max Range
RS kataloški broj:: 288-3678robna marka: SparkfunProizvođački broj:: SEN-14032

KM 648,45

KM 648,45 Each (bez PDV-a)

Dodaj u košaricu
Sparkfun
0 → 40
LIDAR-Lite V3
-
40m
0m
-
-
-
-
2
-
-
-
-
-
-
-
-
-
-
-
Sparkfun SEN Series 40 Sensor Sender & Receiver, 40m Max Range
RS kataloški broj:: 288-3680robna marka: SparkfunProizvođački broj:: SEN-14599

KM 710,24

KM 710,24 Each (bez PDV-a)

Dodaj u košaricu
Sparkfun
40
SEN
Receiver, Sender
40m
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
SICK S300 Advanced Series Laser Scanner Scanner, 30m Max Range
RS kataloški broj:: 136-3386robna marka: SICKProizvođački broj:: S30B-3011CA / 1056428

Cijena na upit

Dodaj u košaricu
Sick
-
S300 Advanced
Scanner
30m
3m
3
2
d
905nm
-
80 ms
8-Pin M12 Male Connector
102 x 105 x 116 mm
-
-
-
Industrial
106mm
Contour as a Reference, External Device Monitoring (EDM), Integrated Configuration Memory, Measured Data Output, Monitoring Case Switching, Multiple Sampling, Restart Interlock, Safe SICK Device Communication via EFI, Static Protective Field Switching
102mm
152mm
SICK S300 Mini Standard Series Laser Scanner Scanner, 30m Max Range
RS kataloški broj:: 136-3388robna marka: SICKProizvođački broj:: S32B-3011BA / 1056430

Cijena na upit

Dodaj u košaricu
Sick
-
S300 Mini Standard
Scanner
30m
3m
3
2
d
905nm
-
80 ms
8-Pin M12 Male Connector
102 x 105 x 116 mm
-
-
-
Industrial
105mm
Contour as a Reference, External Device Monitoring (EDM), Multiple Sampling, Restart Interlock
102mm
116mm

...