Proximity Sensors

What is a proximity sensor? A proximity sensor is a non-contact component designed to detect the presence or absence of an object without physical contact. It offers a valuable solution for working with delicate or unstable objects. Proximity sensors have key features and benefits, including motion detection of metallic and non-metallic objects, wide temperature range (-50°C to...

Prikazuje se 1-20 od 8184 proizvoda

Filter

Poredaj

Filter

Poredaj

RS PRO Ultrasonic Smooth Barrel Proximity Sensor, 300 mm Detection, 20 V
RS kataloški broj:: 237-0799robna marka: RS PRO

KM 52,74

KM 52,74 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
-
Ultrasonic
Smooth Barrel
-
300 mm
-
-
-
-
-
-
20 V
-
7.1mm
-
-
-
-
-
-40°C
-
-
-
+85°C
-
-
-
-
-
-
-

KM 143,38

KM 143,38 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
M12
Inductive
Threaded Barrel
-
4 mm
-
NO
NPN
-
2m
Pre-Cabled
10 → 30 V dc
IP67
44mm
Non-Flush
-
Brass Nickel Plated
30V
-
-25°C
-
-
200 mA
+75°C
2kHz
2 kHz
Unshielded
Yes
Yes
-
cULus Listed, EN 60947-5-2, RoHS Compliant, UL

KM 143,38

KM 143,38 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
M12
Inductive
Threaded Barrel
-
4 mm
-
NO
PNP
-
2m
Pre-Cabled
10 → 30 V dc
IP67
44mm
Non-Flush
-
Brass Nickel Plated
30V
-
-25°C
-
-
200 mA
+75°C
2kHz
2 kHz
Unshielded
Yes
Yes
-
cULus Listed, EN 60947-5-2, RoHS Compliant, UL

KM 169,22

KM 169,22 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
M18
Inductive
Threaded Barrel
-
8 mm
-
NO
NPN
-
2m
Pre-Cabled
10 → 30 V dc
IP67
48mm
Non-Flush
-
Brass Nickel Plated
30V
-
-25°C
-
-
200 mA
+75°C
1kHz
1 kHz
Unshielded
Yes
Yes
-
cULus Listed, EN 60947-5-2, RoHS Compliant, UL

KM 143,22

KM 143,22 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
M12
Inductive
Threaded Barrel
-
2 mm
-
NO
NPN
-
2m
Pre-Cabled
10 → 30 V dc
IP67
44mm
Flush
-
Brass Nickel Plated
30V
-
-25°C
-
-
200 mA
+75°C
2kHz
2 kHz
Shielded
Yes
Yes
-
cULus Listed, EN 60947-5-2, RoHS Compliant, UL

KM 91,76

KM 91,76 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
M12
Inductive
Threaded Barrel
-
8 mm
-
NO
NPN
-
2m
Pre-Cabled
10 → 30 V dc
IP67
44mm
Non-Flush
-
Brass Nickel Plated
30V
-
-25°C
-
-
200 mA
+75°C
2kHz
2 kHz
Unshielded
-
-
-
-

KM 189,70

KM 189,70 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
M18
Inductive
Threaded Barrel
-
5 mm
-
NO
PNP
-
-
M12
10 → 30 V dc
IP67
69mm
Flush
-
Brass Nickel Plated
30V
-
-25°C
-
-
200 mA
+75°C
1kHz
1 kHz
Shielded
Yes
Yes
-
cULus Listed, EN 60947-5-2, RoHS Compliant, UL
RS PRO Capacitive Block Proximity Sensor, 8 mm Detection, PNP NO, 10 → 30 V dc
RS kataloški broj:: 896-7282robna marka: RS PRO

KM 154,85

KM 154,85 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
-
Capacitive
Block
-
8 mm
-
NO
PNP
-
2m
Pre-Cabled
10 → 30 V dc
IP67
50mm
Non-Flush
30mm
PBT
30V
-
-10°C
-
7mm
200 mA
+55°C
30Hz
30 Hz
Unshielded
Yes
Yes
-
CE, IEC

KM 388,85

KM 388,85 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
M12
Inductive
Threaded Barrel
-
8 mm
-
NO
PNP
-
-
M12
10 → 30 V dc
IP68
52mm
Non-Flush
-
Stainless Steel
30V
-
-30°C
-
-
200 mA
+85°C
2kHz
2 kHz
Unshielded
Yes
Yes
-
-

KM 137,21

KM 137,21 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
M12
Inductive
Threaded Barrel
-
4 mm
-
NO
PNP
-
2m
Pre-Cabled
10 → 30 V dc
IP68
50mm
Flush
-
Stainless Steel
30V
-
-40°C
-
-
200 mA
+100°C
2kHz
2 kHz
Shielded
-
-
-
-
RS PRO Inductive Block Proximity Sensor, 75 mm Detection, PNP NO, 10 → 30 V dc
RS kataloški broj:: 208-134robna marka: RS PRO

KM 778,40

KM 778,40 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
-
Inductive
Block
-
75 mm
-
NO
PNP
-
-
Screw Terminal
10 → 30 V dc
IP67
80mm
Non-Flush
80mm
Plastic
30V
-
-30°C
-
40.5mm
200 mA
+85°C
250Hz
250 Hz
Unshielded
Yes
Yes
-
-

KM 97,39

KM 97,39 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
M8
Inductive
Threaded Barrel
-
2.5 mm
-
NO
PNP
-
2m
Pre-Cabled
10 → 30 V dc
IP67
52mm
Non-Flush
8mm
Brass Nickel Plated
30V
-
-25°C
-
-
200 mA
+75°C
4kHz
4 kHz
Unshielded
Yes
Yes
-
CE Certified, cULus Listed

KM 143,22

KM 143,22 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
M12
Inductive
Threaded Barrel
-
2 mm
-
NO
PNP
-
2m
Pre-Cabled
10 → 30 V dc
IP67
44mm
Flush
-
Brass Nickel Plated
30V
-
-25°C
-
-
200 mA
+75°C
2kHz
2 kHz
Shielded
Yes
Yes
-
cULus Listed, EN 60947-5-2, RoHS Compliant, UL

KM 125,10

KM 125,10 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
M12
Inductive
Threaded Barrel
-
2 mm
-
NO
NPN
-
-
M12
10 → 30 V dc
IP67
65mm
Flush
-
Brass Nickel Plated
30V
-
-25°C
-
-
150 mA
+75°C
2kHz
2 kHz
Shielded
Yes
Yes
-
cULus Listed, EN 60947-5-2, RoHS Compliant, UL

KM 125,07

KM 125,07 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
M12
Inductive
Threaded Barrel
-
2 mm
-
NO
PNP
-
-
M12
10 → 30 V dc
IP67
65mm
Flush
-
Brass Nickel Plated
30V
-
-25°C
-
-
200 mA
+75°C
2kHz
2 kHz
Shielded
Yes
Yes
-
cULus Listed, EN 60947-5-2, RoHS Compliant, UL

KM 271,57

KM 271,57 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
M12
Capacitive
Threaded Barrel
-
4 mm
-
NC
PNP
-
2m
Pre-Cabled
10 → 30 V dc
IP67
52mm
Flush
-
Nickel Copper Alloy
30V
-
-25°C
-
-
200 mA
+70°C
50Hz
50Hz
Shielded
Yes
Yes
-
CE

KM 109,54

KM 109,54 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
M12
Inductive
Threaded Barrel
-
4 mm
-
NO
PNP
-
2m
Pre-Cabled
10 → 30 V dc
IP67
44mm
Flush
-
Brass Nickel Plated
30V
-
-25°C
-
-
200 mA
+75°C
2kHz
2 kHz
Shielded
-
-
-
-

KM 149,86

KM 149,86 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
M18
Inductive
Threaded Barrel
-
8 mm
-
NO
PNP
-
-
M12
10 → 30 V dc
IP68
45mm
Quasi-Flush
-
Stainless Steel
30V
-
-40°C
-
-
200 mA
+100°C
2kHz
2 kHz
Quasi-Shielded
-
-
-
-

KM 407,69

KM 407,69 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
M30
Inductive
Threaded Barrel
-
20 mm
-
NO
PNP
-
2m
Pre-Cabled
10 → 30 V dc
IP68
62mm
Non-Flush
-
Stainless Steel
30V
-
-30°C
-
-
200 mA
+85°C
1.5kHz
1.5 kHz
Unshielded
Yes
Yes
-
-

KM 167,37

KM 167,37 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
M18
Inductive
Threaded Barrel
-
5 mm
-
NO
NPN
-
2m
Pre-Cabled
10 → 30 V dc
IP67
48mm
Flush
-
Brass Nickel Plated
30V
-
-25°C
-
-
200 mA
+75°C
1kHz
1 kHz
Shielded
Yes
Yes
-
cULus Listed, EN 60947-5-2, RoHS Compliant, UL

...