Registration Sensors

Registration sensors, sometimes referred to as contrast sensors, are sensors designed to detect the differentials of either light intensity, colour or some other contrast factor. As such they are considered vital when ensuring consistency or triggering machine processes in automated manufacturing. For example, an automated cutter might be triggered to cut at the detection of certain colour chan...

Prikazuje se 1-20 od 180 proizvoda

Filter

Poredaj

Filter

Poredaj

SICK Colour Sensors 15 m, LED IO-Link, Push Pull, 100 mA, 24 V dc, IP67
RS kataloški broj:: 445-252brend: SICKProizvođački broj:: CSM-WN111C2P / 1122728

RSD 56.473

RSD 56.473 Each (bez PDV-a)

Dodaj u korpu
Sick
15 m
LED
Push Pull
100 mA
1.7 kHz
8-pin, Male Connector M12
24 V dc
IO-LINK
-
1122728
ABS, Plastic
IP67
IO-Link
+55°C
-10°C
PCB Mount
SICK Colour Sensors 15 m, LED IO-Link, Push Pull, 100 mA, 24 V dc, IP67
RS kataloški broj:: 445-610brend: SICKProizvođački broj:: CSM-WP117A2P / 1122733

RSD 56.473

RSD 56.473 Each (bez PDV-a)

Dodaj u korpu
Sick
15 m
LED
Push Pull
100 mA
1.7 kHz
8-pin, Male Connector M12
24 V dc
IO-LINK
-
1122733
ABS, Plastic
IP67
IO-Link
+55°C
-10°C
PCB Mount
SICK Colour Sensors 15 m, LED IO-Link, Push Pull, 100 mA, 24 V dc, IP67
RS kataloški broj:: 445-892brend: SICKProizvođački broj:: CSM-WP1B7A1P / 1122738

RSD 60.991

RSD 60.991 Each (bez PDV-a)

Dodaj u korpu
Sick
15 m
LED
Push Pull
100 mA
1.7 kHz
8-pin, Male Connector M12
24 V dc
IO-LINK
-
1122738
ABS, Plastic
IP67
IO-Link
+55°C
-10°C
PCB Mount
SICK Colour Sensors 15 m, LED IO-Link, Push Pull, 100 mA, 24 V dc, IP67
RS kataloški broj:: 445-329brend: SICKProizvođački broj:: CSM-WP111C2P / 1122731

RSD 56.473

RSD 56.473 Each (bez PDV-a)

Dodaj u korpu
Sick
15 m
LED
Push Pull
100 mA
1.7 kHz
8-pin, Male Connector M12
24 V dc
IO-LINK
-
1122731
ABS, Plastic
IP67
IO-Link
+55°C
-10°C
PCB Mount
SICK Colour Sensors 15 m, LED IO-Link, Push Pull, 100 mA, 24 V dc, IP67
RS kataloški broj:: 445-536brend: SICKProizvođački broj:: CSM-WP117A1P / 1122732

RSD 55.218

RSD 55.218 Each (bez PDV-a)

Dodaj u korpu
Sick
15 m
LED
Push Pull
100 mA
1.7 kHz
8-pin, Male Connector M12
24 V dc
IO-LINK
-
1122732
ABS, Plastic
IP67
IO-Link
+55°C
-10°C
PCB Mount
SICK Colour Sensors 15 m, LED IO-Link, Push Pull, 100 mA, 24 V dc, IP67
RS kataloški broj:: 445-280brend: SICKProizvođački broj:: CSM-WP1B7A2P / 1122739

RSD 62.247

RSD 62.247 Each (bez PDV-a)

Dodaj u korpu
Sick
15 m
LED
Push Pull
100 mA
1.7 kHz
8-pin, Male Connector M12
24 V dc
IO-LINK
-
1122739
ABS, Plastic
IP67
IO-Link
+55°C
-10°C
PCB Mount
SICK Colour Sensors 15 m, LED IO-Link, Push Pull, 100 mA, 24 V dc, IP67
RS kataloški broj:: 445-314brend: SICKProizvođački broj:: CSM-WN1B1C2P / 1122734

RSD 62.247

RSD 62.247 Each (bez PDV-a)

Dodaj u korpu
Sick
15 m
LED
Push Pull
100 mA
1.7 kHz
8-pin, Male Connector M12
24 V dc
IO-LINK
-
1122734
ABS, Plastic
IP67
IO-Link
+55°C
-10°C
PCB Mount
SICK Colour Sensors 15 m, LED IO-Link, Push Pull, 100 mA, 24 V dc, IP67
RS kataloški broj:: 445-263brend: SICKProizvođački broj:: CSM-WN111C4P / 1122729

RSD 56.473

RSD 56.473 Each (bez PDV-a)

Dodaj u korpu
Sick
15 m
LED
Push Pull
100 mA
1.7 kHz
8-pin, Male Connector M12
24 V dc
IO-LINK
-
1122729
ABS, Plastic
IP67
IO-Link
+55°C
-10°C
PCB Mount
SICK Colour Sensors 15 m, LED IO-Link, Push Pull, 100 mA, 24 V dc, IP67
RS kataloški broj:: 445-279brend: SICKProizvođački broj:: CSM-WP1B1C2P / 1122737

RSD 62.247

RSD 62.247 Each (bez PDV-a)

Dodaj u korpu
Sick
15 m
LED
Push Pull
100 mA
1.7 kHz
8-pin, Male Connector M12
24 V dc
IO-LINK
-
1122737
ABS, Plastic
IP67
IO-Link
+55°C
-10°C
PCB Mount
SICK Colour Sensors 15 m, LED IO-Link, Push Pull, 100 mA, 24 V dc, IP67
RS kataloški broj:: 445-297brend: SICKProizvođački broj:: CSM-WN1B1C4P / 1122735

RSD 62.247

RSD 62.247 Each (bez PDV-a)

Dodaj u korpu
Sick
15 m
LED
Push Pull
100 mA
1.7 kHz
8-pin, Male Connector M12
24 V dc
IO-LINK
-
1122735
ABS, Plastic
IP67
IO-Link
+55°C
-10°C
PCB Mount
SICK Colour Sensors 15 m, LED IO-Link, Push Pull, 100 mA, 24 V dc, IP67
RS kataloški broj:: 445-840brend: SICKProizvođački broj:: CSM-WP1B1C1P / 1122736

RSD 60.991

RSD 60.991 Each (bez PDV-a)

Dodaj u korpu
Sick
15 m
LED
Push Pull
100 mA
1.7 kHz
8-pin, Male Connector M12
24 V dc
IO-LINK
-
1122736
ABS, Plastic
IP67
IO-Link
+55°C
-10°C
PCB Mount
SICK Colour Sensors 15 m, LED IO-Link, Push Pull, 100 mA, 24 V dc, IP67
RS kataloški broj:: 445-899brend: SICKProizvođački broj:: CSM-WP111C1P / 1122730

RSD 55.218

RSD 55.218 Each (bez PDV-a)

Dodaj u korpu
Sick
15 m
LED
Push Pull
100 mA
1.7 kHz
8-pin, Male Connector M12
24 V dc
IO-LINK
-
1122730
ABS, Plastic
IP67
IO-Link
+55°C
-10°C
PCB Mount
SICK Contrast Sensors 11 mm, RGB LED IO-Link, Digital, 50 mA, 12 → 24 V dc, IP69K
RS kataloški broj:: 285-2032brend: SICKProizvođački broj:: KTM-WP1A7A2V

RSD 83.745

RSD 83.745 Each (bez PDV-a)

Dodaj u korpu
Sick
11 mm
RGB LED
Digital
50 mA
15 kHz
Male connector M12
12 → 24 V dc
-
M12
KTM
Metal
IP69K
IO-Link
-30°C
+70°C
PCB Mount
SICK Contrast Sensors 11 mm, RGB LED, NPN, 50 mA, 12 → 24 V dc, IP69K
RS kataloški broj:: 285-2030brend: SICKProizvođački broj:: KTM-WN1A182V

RSD 79.521

RSD 79.521 Each (bez PDV-a)

Dodaj u korpu
Sick
11 mm
RGB LED
NPN
50 mA
15 kHz
Male connector M12
12 → 24 V dc
-
M12
KTM
Metal
IP69K
-
-30°C
+70°C
PCB Mount
SICK Contrast Sensors 12.5 mm, RGB LED, NPN, 50 mA, 12 → 24 V dc, IP67
RS kataloški broj:: 285-2028brend: SICKProizvođački broj:: KTM-WN11101PS07

RSD 64.611

RSD 64.611 Each (bez PDV-a)

Dodaj u korpu
Sick
12.5 mm
RGB LED
NPN
50 mA
15 kHz
M8 Male Connector
12 → 24 V dc
-
M8
KTM
Plastic
IP67
-
-10°C
+55°C
PCB Mount
SICK Contrast Sensors 12.5 mm, RGB LED, NPN, 50 mA, 12 → 24 V dc, IP67
RS kataloški broj:: 285-2029brend: SICKProizvođački broj:: KTM-WN11171P

RSD 64.611

RSD 64.611 Each (bez PDV-a)

Dodaj u korpu
Sick
12.5 mm
RGB LED
NPN
50 mA
15 kHz
M8 Male Connector
12 → 24 V dc
-
M8
KTM
Plastic
IP67
-
-10°C
+55°C
PCB Mount
SICK Contrast Sensors 12.5 mm, RGB LED, PNP, 50 mA, 12 → 24 V dc, IP67
RS kataloški broj:: 285-2031brend: SICKProizvođački broj:: KTM-WP11173P

RSD 64.611

RSD 64.611 Each (bez PDV-a)

Dodaj u korpu
Sick
12.5 mm
RGB LED
PNP
50 mA
15 kHz
M8 Male Connector
12 → 24 V dc
-
M8
KTM
Plastic
IP67
-
-10°C
+55°C
PCB Mount
SICK Contrast Sensors 13 mm, RGB LED, NPN, 100 mA, 10.8 → 28.8 V dc, IP67
RS kataloški broj:: 285-2034brend: SICKProizvođački broj:: KTS-WB51141142ZZZZ

RSD 80.514

RSD 80.514 Each (bez PDV-a)

Dodaj u korpu
Sick
13 mm
RGB LED
NPN
100 mA
25 kHz
M12 Male Connector
10.8 → 28.8 V dc
-
M12
KTS
-
IP67
-
-20°C
+60°C
-
SICK Contrast Sensors 30 mm, White LED, PNP, 50 mA, 12 → 24 V dc, IP50
RS kataloški broj:: 285-2023brend: SICKProizvođački broj:: KTL180-MM4P41ZZZZZ

RSD 56.906

RSD 56.906 Each (bez PDV-a)

Dodaj u korpu
Sick
30 mm
White LED
PNP
50 mA
31.2 kHz
M8 Male Connector
12 → 24 V dc
-
M12
KTL180
Plastic
IP50
-
-25°C
+55°C
-
SICK Contrast Sensors 30 mm, White LED, PNP, 50 mA, 12 → 24 V dc, IP50
RS kataloški broj:: 285-2024brend: SICKProizvođački broj:: KTL180-MP4P51ZZZZZ

RSD 56.906

RSD 56.906 Each (bez PDV-a)

Dodaj u korpu
Sick
30 mm
White LED
PNP
50 mA
31.2 kHz
M12
12 → 24 V dc
-
M12
KTL180
Plastic
IP50
-
-25°C
+55°C
-

...