Axial Fans

An axial fan is a device that creates airflow by using a motor to rotate an impeller housed within a frame. The circulating blades draw air into the fan and expel it on the same parallel axis as the spinning shaft, thus the term axial. RS offer a range of high-quality axial fans in both AC and DC from leading brands including Sanyo Denki, ebm-papst, Sunon and of course RS PRO. If you can't find...

Prikazuje se 1-20 od 2331 proizvoda

Filter

Poredaj

Filter

Poredaj

RSD 8.476

RSD 8.476 Each (bez PDV-a)

Dodaj u korpu
RS Pro
115 V ac
120mm
AC
18W
120mm
240mA
38mm
Wire
120 x 120 x 38mm
2.3m³/min
-
2600rpm
-
-
Ball
-
-

RSD 7.959

RSD 7.959 Each (bez PDV-a)

Dodaj u korpu
RS Pro
115 V ac
120mm
AC
20W
120mm
240mA
38mm
Wire
120 x 120 x 38mm
2.3m³/min
48dB
2600rpm
-
Forward
Ball
IP20
-

RSD 35.466

RSD 35.466 Each (bez PDV-a)

Dodaj u korpu
RS Pro
115 V ac
225mm
AC
75W
225mm
740mA
89mm
Wire
225 x 225 x 80mm
9.8m³/min
-
2860rpm
-
-
Ball
-
-

RSD 25.214

RSD 25.214 Each (bez PDV-a)

Dodaj u korpu
RS Pro
115 V ac
254mm
AC
85W
254mm
800mA
25mm
Wire
254 x 89mm
9.95m³/min
65dB
2650rpm
-
Forward
Ball
IP20
-

RSD 3.344

RSD 3.344 Each (bez PDV-a)

Dodaj u korpu
RS Pro
12 V dc
40mm
DC
700mW
40mm
60mA
10mm
Wire
40 x 40 x 10mm
0.11m³/min
24dB
5000rpm
-
Forward
Ball
IP20
-

RSD 3.905

RSD 3.905 Each (bez PDV-a)

Dodaj u korpu
RS Pro
12 V dc
40mm
DC
1W
40mm
80mA
20mm
Wire
40 x 40 x 20mm
0.19m³/min
-
5500rpm
-
-
Ball
-
-

RSD 3.471

RSD 3.471 Each (bez PDV-a)

Dodaj u korpu
RS Pro
12 V dc
40mm
DC
2.4W
40mm
230mA
20mm
Wire
40 x 40 x 20mm
0.24m³/min
-
8100rpm
-
-
Ball
-
-

RSD 9.727

RSD 9.727 Each (bez PDV-a)

Dodaj u korpu
RS Pro
12 V dc
40mm
DC
0.96W
40mm
80mA
28mm
Wire
40 X 40 X 28mm
0.25m³/min
-
5500rpm
-
-
Ball
-
-

RSD 4.410

RSD 4.410 Each (bez PDV-a)

Dodaj u korpu
RS Pro
12 V dc
40mm
DC
2.76W
40mm
230mA
20mm
Wire
40 x 40 x 20mm
0.28m³/min
38dB
8500rpm
-
Forward
Ball
IP20
-

RSD 4.487

RSD 4.487 Each (bez PDV-a)

Dodaj u korpu
RS Pro
12 V dc
120mm
DC
1.8W
120mm
150mA
25mm
Wire
60 x 60 x 25mm
0.61m³/min
32dB
4000rpm
-
Forward
Ball
IP20
-

RSD 3.792

RSD 3.792 Each (bez PDV-a)

Dodaj u korpu
RS Pro
12 V dc
40mm
DC
4.8W
40mm
400mA
28mm
Wire
40 X 40 X 28mm
0.62m³/min
50dB
13000rpm
-
Forward
Ball
IP20
-

RSD 3.513

RSD 3.513 Each (bez PDV-a)

Dodaj u korpu
RS Pro
12 V dc
80mm
DC
1.56W
80mm
150mA
15mm
Wire
80 x 80 x 15mm
0.83m³/min
-
2500rpm
-
-
Ball
-
-

RSD 12.102

RSD 12.102 Each (bez PDV-a)

Dodaj u korpu
RS Pro
12 V dc
80mm
DC
1.8W
80mm
150mA
25mm
Wire
80 x 80 x 25mm
1.04m³/min
36dB
3000rpm
-
Forward
Ball
IP20
-

RSD 6.424

RSD 6.424 Each (bez PDV-a)

Dodaj u korpu
RS Pro
12 V dc
80mm
DC
3W
80mm
250mA
25mm
Wire
80 x 80 x 25mm
1.38m³/min
-
4000rpm
-
-
Ball
-
-

RSD 8.971

RSD 8.971 Each (bez PDV-a)

Dodaj u korpu
RS Pro
12 V dc
92mm
DC
2.16W
92mm
180mA
25mm
Wire
92 x 92 x 25mm
1.57m³/min
37dB
3000rpm
-
Forward
Ball
IP20
-

RSD 12.539

RSD 12.539 Each (bez PDV-a)

Dodaj u korpu
RS Pro
12 V dc
80mm
DC
4.2W
80mm
350mA
38mm
Wire
80 x 80 x 38mm
1.6m³/min
-
4000rpm
-
-
Ball
-
-

RSD 8.837

RSD 8.837 Each (bez PDV-a)

Dodaj u korpu
RS Pro
12 V dc
92mm
DC
6W
92mm
500mA
38mm
Wire
92 x 92 x 38mm
2.28m³/min
-
4000rpm
-
-
Ball
-
-

RSD 8.462

RSD 8.462 Each (bez PDV-a)

Dodaj u korpu
RS Pro
12 V dc
120mm
DC
3W
120mm
20mA
32mm
Wire
120 x 120 x 32mm
2.58m³/min
-
2000rpm
-
-
Ball
-
-

RSD 5.516

RSD 5.516 Each (bez PDV-a)

Dodaj u korpu
RS Pro
12 V dc
120mm
DC
4.2W
120mm
350mA
38mm
Wire
120 x 120 x 38mm
2.77m³/min
48dB
2600rpm
-
Forward
Ball
IP20
-

RSD 10.291

RSD 10.291 Each (bez PDV-a)

Dodaj u korpu
RS Pro
230 V ac
92mm
AC
6W
92mm
35mA
25mm
Wire
92 x 92 x 25mm
0.4m³/min
-
1800rpm
-
-
Ball
-
-

...