RS kataloški broj:: 360-072brend: RS PRO RSD 4.055 Each (bez PDV-a)
RS ProBatten
Twin
656mm
-
94mm
60mm
2 → 10W
2
-
LED
-
-
-
-
-
IP65
-
-
-
BS EN 60598-1

RS kataloški broj:: 360-075brend: RS PRO RS ProBatten
Twin
1565mm
-
94mm
60mm
2 → 24W
2
-
LED
-
-
-
-
-
IP65
-
-
-
BS EN 60598-1

RS kataloški broj:: 286-464brend: RS PRO RSD 8.537 Each (bez PDV-a)
RS ProLED Batten
Single
1.17 m
2700 lm
60 mm
75 mm
10 → 20 W
1
White
Integrated LED
50000h
3000, 4000, 6500K
220 → 240 VAC
-
No
IP20
PIR
-
-
BS EN 60598-1, BS EN 60598-2-1

RS kataloški broj:: 286-467brend: RS PRO RSD 9.719 Each (bez PDV-a)
RS ProLED Batten
Twin
1.17 m
4860 lm
60 mm
75 mm
21 → 36 W
1
White
Integrated LED
50000h
3000, 4000, 6500K
220 → 240
-
No
IP20
PIR
-
-
BS EN 60598-1, BS EN 60598-2-1

RS kataloški broj:: 286-494brend: RS PRO RSD 14.330 Each (bez PDV-a)
RS ProLED Batten
Single
1.2 m
3600 → 6600 lm
100 mm
77 mm
30 → 55 W
1
-
Integrated LED Microwave Sensor
-
-
100 → 240 VAC
-
Yes
IP65
Microwave
-
-
BS EN 60598-1, BS EN 60598-2-1

RS kataloški broj:: 286-491brend: RS PRO RSD 10.232 Each (bez PDV-a)
RS ProLED Batten
Single
1.2 m
3600 → 6600 lm
100 mm
77 mm
30 → 55 W
1
-
Integrated LED
-
-
100 → 240 VAC
-
Yes
IP64
Microwave
-
-
BS EN 60598-1, BS EN 60598-2-1

RS kataloški broj:: 210-5495brend: RS PRO RSD 10.523 Each (bez PDV-a)
RS ProDamp Proof Light
Single
1.2 m
4800lm
96mm
83mm
40W
1
Daylight
LED
50000h
6500K
240 V
Grey
Yes
IP65
-
Energy Efficiency Rating D
-
BS EN 60598, CE

RS kataloški broj:: 125-6910brend: RS PRO RSD 10.558 Each (bez PDV-a)
RS ProBatten
Single
615mm
1200lm
60mm
85mm
10W
1
Cool White
LED
50000h
4000K
230 V ac
Cool White
No
IP20
-
Energy Efficiency Rating D
-
BS EN 60598

RS kataloški broj:: 188-4671brend: RS PRO RSD 7.978 Each (bez PDV-a)
RS ProDamp Proof Light
Single
0.65 m
-
94 mm
90 mm
18 W
1
-
Fluorescent
-
-
230 V
-
Yes
IP65
-
-
-
BS EN 60598

RS kataloški broj:: 221-5294brend: RS PRO RSD 10.244 Each (bez PDV-a)
RS ProDamp Proof Light
-
0.59 m
1400 lm
30 mm
30 mm
10 W
1
White
LED
45000h
4000K
100 → 240 V
-
-
IP66
-
-
-
-

RS kataloški broj:: 221-5292brend: RS PRO RSD 14.325 Each (bez PDV-a)
RS ProDamp Proof Light
-
1.17 m
2520 lm
30 mm
30 mm
18 W
1
White
LED
45000h
4000K
100 → 240 V
-
-
IP66
-
-
-
-

RS kataloški broj:: 188-3513brend: RS PRO RSD 4.436 Each (bez PDV-a)
RS ProLED Linear Batten
Single
600mm
1440lm
75mm
23.7mm
18W
1
Cool White
LED
25000h
4000K
220 → 240 V
White
Yes
IP20
-
-
-
BS EN 60598, CE

RS kataloški broj:: 231-8157brend: RS PRO RSD 16.877 Each (bez PDV-a)
RS ProEmergency
Single
1200mm
2000lm
58mm
65mm
20W
1
Cool White, Daylight, Warm White
LED
50000h
3000 K, 4000 K, 6500K
220 → 240 V
White
No
IP20
-
Energy Efficiency Rating D
-
BS EN 60598, CE

RS kataloški broj:: 125-6911brend: RS PRO RSD 14.795 Each (bez PDV-a)
RS ProBatten
Single
1.23m
2300lm
60mm
85mm
20W
1
Cool White
LED
50000h
4000K
230 V ac
Cool White
No
IP20
-
Energy Efficiency Rating D
-
BS EN 60598

RS kataloški broj:: 276-8604brend: RS PRO RSD 26.566 Each (bez PDV-a)
RS ProBatten
Single
1200mm
2640, 3360, 4080, 4800lm
180mm
85mm
22, 28, 34, 40W
1
Cool White, Daylight, Warm White
LED
50000h
3000 K, 4000 K, 6500K
220 → 240 V
White
No
IP20
-
Energy Efficiency Rating C
-
BS EN 60598, CE

RS kataloški broj:: 276-8605brend: RS PRO RSD 37.947 Each (bez PDV-a)
RS ProBatten
Single
1200mm
2640, 3360, 4080, 4800lm
180mm
85mm
22, 28, 34, 40W
1
Cool White, Daylight, Warm White
LED
50000h
3000 K, 4000 K, 6500K
220 → 240 V
White
No
IP20
-
Energy Efficiency Rating C
-
BS EN 60598, CE

RS kataloški broj:: 231-8106brend: RS PRO RSD 12.825 Each (bez PDV-a)
RS ProLED Non Corrosive Fitting
Single
600mm
3240lm
96mm
83mm
27W
1
Daylight
LED
50000h
6500K
100 → 240 V
Yellow
Yes
IP65
-
-
-
BS EN 60598, CE

RS kataloški broj:: 231-8107brend: RS PRO RSD 8.692 Each (bez PDV-a)
RS ProLED Non Corrosive Fitting
Single
600mm
3240lm
96mm
83mm
27W
1
Daylight
LED
50000h
6500K
100 → 240 V
Yellow
Yes
IP65
-
-
-
BS EN 60598, CE

RS kataloški broj:: 231-8104brend: RS PRO RSD 20.051 Each (bez PDV-a)
RS ProLED Non Corrosive Fitting
Single
600mm
3240lm
96mm
83mm
27W
1
Daylight
LED
50000h
6500K
100 → 240 V
Yellow
Yes
IP65
-
-
-
BS EN 60598, CE

RS kataloški broj:: 231-8105brend: RS PRO RSD 17.183 Each (bez PDV-a)
RS ProLED Non Corrosive Fitting
Single
600mm
3240lm
96mm
83mm
27W
1
Daylight
LED
50000h
6500K
100 → 240 V
Yellow
Yes
IP65
-
-
-
BS EN 60598, CE