Floodlights

Floodlights are an excellent way to illuminate large indoor and outdoor areas. The RS range offers floodlighting with various degrees of luminosity, with colour temperatures from warm white to cool white depending on your requirements. We're confident we can support your industrial or commercial LED lighting installations with solutions for any installation.

Types of Security Lights

...

Prikazuje se 1-20 od 291 proizvoda

Filter

Poredaj

Filter

Poredaj

RS PRO, Security LED Floodlight, 1 LED, 10 W, 128lm, IP65 PIR, 220 → 240 V
RS kataloški broj:: 288-6297robna marka: RS PRO

KM 84,94

KM 84,94 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
10 W
220 → 240 V
IP65
-
1
PIR
128lm
80 x 100 x 30mm
4000K
30000h
130mm
100mm
50mm
No
iSpot
-
Yes
LED
Outdoor
+40°C
Yes
120°
Die Cast Aluminium
BS EN 60598
-
-15°C
-
RS PRO, Security LED Floodlight, 1 LED, 20 W, 120lm, IP65 PIR, 220 → 240 V
RS kataloški broj:: 288-6298robna marka: RS PRO

KM 104,69

KM 104,69 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
20 W
220 → 240 V
IP65
-
1
PIR
120lm
88 x 120 x 30mm
4000K
30000h
138mm
120mm
50mm
No
iSpot
-
Yes
LED
Outdoor
+40°C
Yes
120°
Die Cast Aluminium
BS EN 60598
-
-15°C
-
RS PRO, Security LED Floodlight, 1 LED, 30 W, 125lm, IP65 PIR, 220 → 240 V
RS kataloški broj:: 288-6299robna marka: RS PRO

KM 124,44

KM 124,44 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
30 W
220 → 240 V
IP65
-
1
PIR
125lm
120 x 160 x 30mm
4000K
30000h
170mm
160mm
120mm
No
iSpot
-
Yes
LED
Outdoor
+40°C
Yes
120°
Die Cast Aluminium
BS EN 60598
-
-15°C
-
RS PRO, Security LED Floodlight, 1 LED, 50 W, 120lm, IP65 PIR, 220 → 240 V
RS kataloški broj:: 288-6300robna marka: RS PRO

KM 163,93

KM 163,93 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
50 W
220 → 240 V
IP65
-
1
PIR
120lm
140 x 190 x 50mm
4000K
30000h
230mm
190mm
120mm
No
iSpot
-
Yes
LED
Outdoor
+40°C
Yes
120°
Die Cast Aluminium
BS EN 60598
-
-15°C
-
RS PRO, Security Floodlight, 120 W, IP44 PIR, 220 → 240 V ac
RS kataloški broj:: 791-8264robna marka: RS PRO

KM 83,98

KM 83,98 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
120 W
220 → 240 V ac
IP44
120W
-
PIR
-
220 x 140 x 108 mm
-
-
220mm
140 mm
108 mm
No
-
-
Yes
Halogen,LED Lamp
Indoor, Outdoor
+40°C
No
180°
Zinc Alloy
IEC 60695-2-1
-
-25°C
-
RS PRO Floodlight, 400 W, IP44, 220 → 240 V ac
RS kataloški broj:: 791-8276robna marka: RS PRO

KM 40,68

KM 40,68 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
400 W
220 → 240 V ac
IP44
400W
-
-
-
265 x 185 x 125 mm
-
-
265mm
185 mm
125 mm
No
-
-
No
Halogen
Indoor, Outdoor
+40°C
No
180°
Die Cast Aluminium
IEC 60695-2-1
-
-25°C
-
RS PRO Floodlight, 1 LED, 30 W, 2850 → 3150 lm, IP65, 85 → 265 V ac
RS kataloški broj:: 787-1317robna marka: RS PRO

KM 322,49

KM 322,49 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
30 W
85 → 265 V ac
IP65
150W
1
-
2850 → 3150 lm
185 x 225 x 125 mm
6000 → 6500K
50000h
185mm
225 mm
125 mm
No
-
-
-
LED
Indoor, Outdoor
+45°C
-
120°
Aluminium
CE, RoHS Compliant
-
-25°C
-30 → +45°C

KM 60,16

KM 60,16 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
3.5 W
3.7 V
IP65
-
30
Day and Night Auto Sensor, Motion Sensor
400 lm
42 x 115 x 103 mm
-
50h
42mm
115 mm
103 mm
Yes
-
-
Yes
LED
Outdoor
-
Yes
120°
-
CE Certified
-
-
-
RS PRO Floodlight, 300 W, 27000lm, IP65, 220 → 240 V ac
RS kataloški broj:: 176-8526robna marka: RS PRO

KM 793,90

KM 793,90 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
300 W
220 → 240 V ac
IP65
-
-
-
27000lm
428.6 x 70 x 470.6mm
4000K
30000h
470.6mm
428.6mm
70 mm
No
REX Slim
-
-
LED
Indoor, Outdoor
+40°C
Yes
115°
Aluminium, Toughened Glass
BS EN 60598
-
-15°C
-
RS PRO, Security Floodlight, 1 LED, 10 W, 950 → 1050 lm, IP65 PIR, 85 → 265 V ac
RS kataloški broj:: 787-1313robna marka: RS PRO

KM 157,91

KM 157,91 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
10 W
85 → 265 V ac
IP65
50W
1
PIR
950 → 1050 lm
190 x 114.3x 88.8 mm
6000 → 6500K
50000h
190mm
114.3 mm
88.8 mm
No
-
-
Yes
LED
Indoor, Outdoor
+45°C
-
120°
Aluminium
CE, RoHS Compliant
-
-25°C
-30 → +45°C
RS PRO Floodlight, 200 W, 18000lm, IP65, 220 → 240 V ac
RS kataloški broj:: 188-3490robna marka: RS PRO

KM 545,85

KM 545,85 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
200 W
220 → 240 V ac
IP65
-
-
-
18000lm
346 x 470 x 51mm
4000K
30000h
470mm
346mm
51 mm
No
-
-
-
LED
Indoor, Outdoor
+40°C
Yes
115°
Aluminium, Toughened Glass
BS EN 60598
-
-15°C
-
RS PRO Floodlight, 3 LED, 150 W, 14250 → 15750 lm, IP65, 85 → 265 V ac
RS kataloški broj:: 872-4127robna marka: RS PRO

KM 842,48

KM 842,48 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
150 W
85 → 265 V ac
IP65
750W
3
-
14250 → 15750 lm
325 x 425 x 240 mm
6000 → 6500K
50000h
325mm
425 mm
240 mm
No
-
-
-
LED
Indoor, Outdoor
+45°C
-
120°
Aluminium
CE, RoHS Compliant
-
-25°C
-30 → +60°C
RS PRO Floodlight, 1 LED, 10 W, 1100 lm, IP65, 85 → 265 V ac
RS kataloški broj:: 872-4123robna marka: RS PRO

KM 113,22

KM 113,22 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
10 W
85 → 265 V ac
IP65
50W
1
-
1100 lm
85.7 x 114.3 x 88.8 mm
-
50000h
85.7mm
114.3 mm
88.8 mm
No
-
-
-
LED
Remote Control
+45°C
-
120°
Aluminium
CE, RoHS Compliant
-
-25°C
-30 → +60°C

KM 196,58

KM 196,58 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
10 W
3.2 V
IP65
-
66
Day and Night Auto Sensor, Motion Sensor
1100 lm
108 x 210 x 140 mm
-
8h
108mm
210 mm
140 mm
Yes
-
-
Yes
LED
Outdoor
-
Yes
120°
-
CE Certified
-
-
-
RS PRO Floodlight, 150 W, 13500lm, IP65, 220 → 240 V ac
RS kataloški broj:: 176-8529robna marka: RS PRO

KM 476,33

KM 476,33 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
150 W
220 → 240 V ac
IP65
-
-
-
13500lm
333 x 51 x 420mm
4000K
30000h
420mm
333mm
51 mm
No
REX Slim
-
-
LED
Indoor, Outdoor
+40°C
Yes
115°
Aluminium, Toughened Glass
BS EN 60598
-
-15°C
-
RS PRO Floodlight, 100 W, 9000lm, IP65, 220 → 240 V ac
RS kataloški broj:: 176-8533robna marka: RS PRO

KM 317,57

KM 317,57 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
100 W
220 → 240 V ac
IP65
-
-
-
9000lm
281.6 x 38 x 320.9mm
4000K
30000h
320.9mm
281.6mm
38 mm
No
REX Slim
-
-
LED
Indoor, Outdoor
+40°C
Yes
115°
Aluminium, Toughened Glass
BS EN 60598
-
-15°C
-
RS PRO Floodlight, 1 LED, 10 W, 950 → 1050 lm, IP65, 85 → 265 V ac
RS kataloški broj:: 170-4259robna marka: RS PRO

KM 89,82

KM 89,82 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
10 W
85 → 265 V ac
IP65
10W
1
-
950 → 1050 lm
85.7 x 114.3x 88.8 mm
2700 → 3500K
50000h
85.7mm
114.3 mm
88.8 mm
No
-
-
-
LED
Indoor, Outdoor
+45°C
-
120°
Aluminium
CE, RoHS Compliant
-
-25°C
-30 → +60°C
RS PRO Floodlight, 1 LED, 20 W, 1900 → 2100 lm, IP65, 85 → 265 V ac
RS kataloški broj:: 170-4262robna marka: RS PRO

KM 242,19

KM 242,19 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
20 W
85 → 265 V ac
IP65
100W
1
-
1900 → 2100 lm
141 x 181 x 116 mm
4000 → 4500K
50000h
141mm
181 mm
116 mm
No
-
-
-
LED
Indoor, Outdoor
+45°C
-
120°
Aluminium
CE, RoHS Compliant
-
-25°C
-30 → +60°C
RS PRO, Security Floodlight, 70 W, 6300lm, IP65 PIR, 220 → 240 V ac
RS kataloški broj:: 176-8517robna marka: RS PRO

KM 297,71

KM 297,71 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
70 W
220 → 240 V ac
IP65
-
-
PIR
6300lm
360 x 281mm
4000K
30000h
360.9mm
281.6mm
-
No
REX Slim
-
Yes
LED
Indoor, Outdoor
+40°C
Yes
115°
Aluminium, Toughened Glass
BS EN 60598
-
-15°C
-
RS PRO, Security Floodlight, 100 W, 9000lm, IP65 PIR, 220 → 240 V ac
RS kataloški broj:: 176-8548robna marka: RS PRO

KM 367,16

KM 367,16 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
100 W
220 → 240 V ac
IP65
-
-
PIR
9000lm
-
4000K
30000h
360.9mm
281.6mm
-
No
REX Slim
-
Yes
LED
Indoor, Outdoor
+40°C
Yes
115°
Aluminium, Toughened Glass
BS EN 60598
-
-15°C
-

...