RF Switches

An RF switch is also known as a microwave switch and is a device used to route high frequency signals through transmission paths. RF switches (radio frequency) are used extensively in microwave test systems for signal routing between instruments.

Incorporating a switch into a switch matrix system enables you to route signals from multiple instruments to single or multiple DUTs (devices un...

Prikazuje se 1-3 od 3 proizvoda

Filter

Poredaj

Filter

Poredaj

Teledyne RF Switch, SPDT, SMB Female Connector, 18GHz Max, 60dB Isolation, 20ms, 50Ω Output
RS kataloški broj:: 885-8517brend: TeledyneProizvođački broj:: CCR-33S1O

RSD 37.460

RSD 37.460 Each (bez PDV-a)

Dodaj u korpu
Teledyne
SPDT
20ms
60dB
0.5dB
-
SMB Female
38.1 x 13.21 x 46.23mm
46.8g
46.23mm
38.1mm
18GHz
65°C
-40°C
13.21mm
CCR-33
Teledyne RF Switch, SPDT, SMA Female Connector, 18GHz Max, 60dB Isolation, 20ms, 50Ω Output
RS kataloški broj:: 885-8554brend: TeledyneProizvođački broj:: CCR-33S3O-N

RSD 38.985

RSD 38.985 Each (bez PDV-a)

Dodaj u korpu
Teledyne
SPDT
20ms
60dB
0.5dB
-
SMA Female
34.04 x 13.21 x 46.23mm
46.8g
46.23mm
34.04mm
18GHz
+65°C
-40°C
13.21mm
CCR-33
Teledyne RF Switch, SPDT, SMA Female Connector, 18GHz Max, 60dB Isolation, 20ms, 50Ω Output
RS kataloški broj:: 885-8557brend: TeledyneProizvođački broj:: CCR-33S3C

RSD 48.342

RSD 48.342 Each (bez PDV-a)

Dodaj u korpu
Teledyne
SPDT
20ms
60dB
0.5dB
-
SMA Female
38.1 x 13.21 x 46.23mm
46.8g
46.23mm
38.1mm
18GHz
+65°C
-40°C
13.21mm
CCR-33