Solenoid Interlock Switches
Solenoid interlock switches allow guards or gates to be securely locked while dangerous processes are in operation. They require an internal solenoid to be energised before the guard can be opened and remain locked until all equipment has ceased moving.
What are solenoid interlock switches used for?
Solenoid interlock switches are widely used in machinery where an interrupt...
Prikazuje se 1-20 od 608 proizvoda
Allen Bradley Guardmaster
Power to Unlock
24V ac/dc
440G-S
Yes
Spartan
Standard
2NC
-
M20
1NO
Plastic
IP67
-
-
-
-
35mm
120mm
58mm
-
Telemecanique Sensors
Power to Unlock
24V ac/dc
XCS-TE
-
Preventa
-
2NC
-
PG11
1NC
Plastic
IP67
-
-
-
-
33mm
110mm
93.5mm
-
Allen Bradley Guardmaster
Power to Unlock
24V ac/dc
440G-MT
Yes
-
-
3NC
-
M20
1NO
Metal
IP67
-
-
-
-
40mm
46.75mm
199mm
ANSI B11.19, AS4024.1, CCC, CE Listed, cULus Listed, EN1088, EN954-1, IEC/EN60204-1, IEC/EN60947-5-1, IEC60947-5-1, ISO13849-1, ISO14119, NFPA79, TUV
Schmersal
Power to Lock
24V ac/dc
AZM 161
Yes
-
Coded
4NC
4NC/2NO
M20
2NO
Plastic
IP67
24V
24V
10W
3P
90mm
30mm
130mm
BG, BG-GS-ET-19, CE, cULus, DIN EN 60269-1, EN 60947-5-1, EN ISO 13849-1, IEC/EN 60529
Allen Bradley
Power to Unlock
24V ac/dc
440G-T
-
TLS-3-GD2
-
2NC
-
M20
1NO
Plastic
IP66, IP67, IP69K
-
-
-
-
86mm
33mm
126mm
-
Allen Bradley Guardmaster
Power to Lock
110V ac
440G-T
No
TLS-2-GD2
-
2NC
-
M20
1NO
Plastic
IP66, IP67, IP69K
-
-
-
-
86mm
33mm
126mm
-
Allen Bradley
Power to Unlock
230V ac
440G-T
No
TLS-1-GD2
-
2NC
-
M20
1NO
Glass Reinforced Plastic (GRP)
IP67
-
-
-
-
86mm
33mm
126mm
-
Schmersal
Power to Unlock
24V ac/dc
AZM 170
No
-
-
2NC
2NC
1/2 in NPT
2NO
Plastic
IP67
24V ac
24V
10W
-
108mm
100.5mm
30mm
-
Allen Bradley Guardmaster
Power to Unlock
24V ac/dc
440G-T
Yes
TLS-1-GD2
Standard
2NC
-
M20
1NO
Plastic
IP66, IP67, IP69K
-
-
-
-
86mm
43mm
126mm
-
...