HF & RF Relays
HF (high frequency) and RF (radio frequency) relays utilise radio signals to perform switching functions. These relays are found in lots of applications, including computers, testing equipment and radio broadcast systems. They're needed to handle the high voltages that often come with high frequencies, which standard relays cannot manage. RS have HF & RF relays from industry-leading brands such...
Prikazuje se 1-20 od 117 proizvoda
TE Connectivity
-
1.029 kΩ
HF Relay
100 mΩ
0.03 And 0.33 dB
18.8 And 37 dB
-
-
SPST
12V dc
PCB Mount
-
140mW
Gold Plated
+85°C
1
-
6mm
-
5.65mm
10 x 6 x 5.65mm
-40 → 85°C
-
-40°C
PCB Pin
2A
-
-
10mm
-
250V ac/dc
TE Connectivity
-
1.029 kΩ
HF Relay
100 mΩ
0.03 And 0.33 dB
18.8 And 37 dB
-
-
SPST
12V dc
PCB Mount
-
140mW
Gold Plated
+85°C
1
-
6mm
-
5.65mm
10 x 6 x 5.65mm
-40 → 85°C
-
-40°C
PCB Pin
2A
-
-
10mm
-
250V ac/dc
KM 35,46
KM 35,46 Each (bez PDV-a)
Provjerite zalihe
1
TE Connectivity
-
178Ω
HF Relay
-
-
-
1.45 @ 900MHz
50 Ω, 75Ω
SPDT
5V dc
PCB Mount
220 V dc, 250V ac
140mW
Gold Plated
+85°C
1
-
7.2mm
5ms
10mm
14.6 x 7.2 x 10mm
-55 → +85°C
-
-55°C
Through Hole
2A
Immersion Cleanable
-
14.6mm
RoHS Compliant
220 V dc, 250V ac
KM 97,09
KM 97,09 Each (bez PDV-a)
Provjerite zalihe
1
TE Connectivity
-
178Ω
HF Relay
-
-
-
1.45 @ 900MHz
50 Ω, 75Ω
SPDT
5V dc
Surface Mount
220 V dc, 250V ac
140mW
Gold Plated
+85°C
1
-
7.5mm
5ms
9.6mm
14.9 x 7.5 x 9.6mm
-55 → +85°C
10000000Cycles
-55°C
PCB Pin
2A
Wash Tight, Immersion Cleanable
-
14.9mm
RoHS Compliant
220 V dc, 250V ac
KM 85,21
KM 85,21 Each (bez PDV-a)
Provjerite zalihe
1
Omron
1GHz
237Ω
HF Relay
100 mΩ
0.2 dB @ 1 GHz
20 dB @ 1 GHz (Between Contacts of the Same Poles), 30 dB @ 1 GHz (Between Contacts of Different Poles)
1.2 @ 1 GHz
50Ω
DPDT
5V dc
PCB Mount
-
100mW
Gold
+70°C
-
-
6.9mm
3ms
5.4mm
10.3 x 6.9 x 5.4mm
-40 → +70°C
100000 (Electrical) cycles, 50000000 (Mechanical) cycles
-40°C
-
-
-
-
10.3mm
-
60 V dc, 125V ac
Teledyne
3GHz
100Ω
RF Relay
100 mΩ
-
-
-
-
DPDT
5V dc
PCB Mount
28V dc
200mW
-
+85°C
-
-
-
6ms
9.78mm
9.4(Dia.) x 9.78mm
-55 → +85°C
10000000Cycles
-55°C
-
-
-
-
-
-
-
Omron
-
91Ω
HF Relay
100 mΩ
0.2dB
20dB
-
-
DPDT
3V dc
Surface Mount
60 V dc, 125V ac
100mW
Silver Alloy
+70°C
2
Latching Relay
6.5mm
3ms
5.2mm
10 x 6.5 x 5.2mm
-40 → +70°C
100000 (Electrical) Operations, 50000000 (Mechanical) Operations
-40°C
-
1A
-
-
10mm
CSA, UL
60 V dc, 125V ac
Teledyne
-
50Ω
HF Relay
150 mΩ
-
-
-
-
DPDT
5V dc
PCB Mount
28V dc
450mW
Gold Plated
+85°C
-
General Purpose Relay
9.4mm
4ms
6.99mm
9.4(Dia.) x 6.99mm
-55 → +85°C
10000000Cycles
-55°C
Through Hole
1A
-
-
6.99mm
-
28V dc
Panasonic
3GHz
720Ω
HF Relay
100 mΩ
0.3 dB @ 3 GHz
30 dB @ 3 GHz
1.4 @ 3 GHz
75Ω
SPDT
12V dc
PCB Mount
-
200mW
Gold Plated
+70°C
-
-
8.6mm
-
7.2mm
14 x 8.6 x 7.2mm
-40 → +70°C
300000 (Electrical) cycles, 5000000 (Mechanical) cycles
-40°C
-
-
-
-
14mm
-
30V dc
Teledyne
-
400Ω
RF Relay
150 mΩ
-
-
-
-
DPDT
12V dc
PCB Mount
28V dc
360mW
Gold Plated
+85°C
-
General Purpose Relay
8.51mm
6ms
7.11mm
8.51 x 8.51 x 7.11mm
-55 → +85°C
5000000Cycles
-55°C
Through Hole
-
-
-
8.51mm
-
28V dc
TE Connectivity
3GHz
64Ω
HF Relay
100 mΩ
0.35 dB @ 3 GHz
45 dB @ 3GHz
1.2 @ 3 GHz
50Ω
SPDT
3V dc
Surface Mount
220 V dc, 250V ac
140mW
Gold
+85°C
1
General Purpose Relay
7.2mm
3 ms, 5ms
9.1mm
14.6 x 7.2 x 9.1mm
-55 → +85°C
10000000Cycles
-55°C
-
2A
Immersion Cleanable, Low Power Consumption
-
14.6mm
IEC 60068-2-58, IEC 60529, IEC 61810, JEDEC J-Std-020D
220 V dc, 250V ac
Teledyne
-
1560Ω
RF Relay
100 mΩ
-
-
-
-
DPDT
26.5V dc
PCB Mount
28V dc
450mW
Gold Plated
+125°C
-
General Purpose Relay
10.29mm
2ms
9.86mm
9.4 x 10.29 x 9.86mm
-65 → +125°C
1000000Cycles
-65°C
Through Hole
-
-
-
9.4mm
-
28V dc
Teledyne
-
390Ω
RF Relay
100 mΩ
0.4 dB @ 1 GHz
35 dB @ 2.0 GHz
1.07 GHz@ 1.0
-
DPDT
12V dc
PCB Mount
28V dc
450mW
Gold Plated
+125°C
-
General Purpose Relay
10.29mm
2ms
9.86mm
9.4 x 10.29 x 9.86mm
-65 → +125°C
10000000Cycles
-65°C
Through Hole
-
-
-
9.4mm
-
28V dc
KM 52,67
KM 52,67 Each (bez PDV-a)
Provjerite zalihe
1
TE Connectivity
3GHz
1.028Ω
RF Relay
100 mΩ
-
-
-
50Ω
SPDT
12V dc
PCB Mount
250V dc
140mW
Gold Plated
+85°C
-
-
9.4mm
3 → 5ms
10mm
14.6 x 9.4 x 10mm
-55 → +85°C
10000000Cycles
-55°C
-
-
-
-
14.6mm
-
-
Teledyne
-
400Ω
RF Relay
150 mΩ
-
-
-
-
DPDT
12V dc
PCB Mount
28V dc
360mW
Gold Plated
+85°C
-
General Purpose Relay
8.51mm
6ms
7.11mm
8.51 x 8.51 x 7.11mm
-55 → +85°C
5000000Cycles
-55°C
Through Hole
-
-
-
8.51mm
-
28V dc
Omron
-
237Ω
HF Relay
100 mΩ
0.2dB
20dB
-
-
DPDT
5V dc
Surface Mount
60 V dc, 125V ac
100mW
Silver Alloy
+70°C
2
Latching Relay
6.5mm
3ms
5.2mm
10 x 6.5 x 5.2mm
-40 → +70°C
100000 (Electrical) Operations, 50000000 (Mechanical) Operations
-40°C
-
1A
-
-
10mm
CSA, UL
60 V dc, 125V ac
Teledyne
-
390Ω
RF Relay
150 mΩ
-
-
-
-
DPDT
12V dc
PCB Mount
28V dc
450mW
Gold Plated
+85°C
-
General Purpose Relay
9.4mm
4ms
6.99mm
9.4(Dia.) x 6.99mm
-55 → +85°C
1000000Cycles
-55°C
Through Hole
1A
-
-
9.4mm
-
28V dc