Reed Relays

Reed relays contain a reed switch consisting of two blades encased in a hermitically sealed glass capsule. A coil surrounding the capsule, when energised, produces a magnetic field which causes the contacts of the switch inside the capsule to close and form a circuit. Reed relays are small, fast acting and able to switch low level signals, in addition, they have no wearing parts resulting in a ...

Prikazuje se 1-20 od 217 proizvoda

Filter

Poredaj

Filter

Poredaj

RS PRO PCB Mount Reed Relay, 5V dc Coil, SPST, 200V dc Max, 1 A Max, 500Ω
RS kataloški broj:: 291-9710brend: RS PRO

RSD 1.260

RSD 1.260 Each (bez PDV-a)

Dodaj u korpu
RS Pro
SPST
5V dc
PCB Mount
1 A
1 A
200V ac
200V dc
50mW
500Ω
19.3mm
5.1mm
6.4mm
19.3 x 6.4 x 5.1mm
1.5kV dc
-
150 (Static) mΩ, 200 (Dynamic) mΩ
-
-
-
RoHS Compliant
+70°C
-20°C
-20 → +70°C
1000000000 (Electrical) cycles
-
0.5ms
20 W
-
Through Hole
RS PRO PCB Mount Reed Relay, 12V dc Coil, SPST, 300V dc Max, 0.5 A Max, 1000Ω
RS kataloški broj:: 291-9681brend: RS PRO

RSD 4.646

RSD 4.646 Each (bez PDV-a)

Dodaj u korpu
RS Pro
SPST
12V dc
PCB Mount
0.5 A
0.5 A
300V
300V dc
145mW
1000Ω
19.3mm
7.5mm
7mm
19.3 x 7 x 7.5mm
2.5kV dc
Tin Plated Copper Alloy
200 mΩ
-
-
-
RoHS Compliant
+70°C
-20°C
-20 → +70°C
-
-
0.5ms
10 W
-
Through Hole
RS PRO PCB Mount Reed Relay, 5V dc Coil, SPST, 300V dc Max, 0.5 A Max, 200Ω
RS kataloški broj:: 291-9675brend: RS PRO

RSD 1.876

RSD 1.876 Each (bez PDV-a)

Dodaj u korpu
RS Pro
SPST
5V dc
PCB Mount
0.5 A
0.5 A
300V
300V dc
125mW
200Ω
19.3mm
7.5mm
7mm
19.3 x 7 x 7.5mm
2.5kV dc
Tin Plated Copper Alloy
200 mΩ
-
-
-
RoHS Compliant
+70°C
-20°C
-20 → +70°C
-
-
0.5ms
10 W
-
Through Hole
RS PRO PCB Mount Reed Relay, 24V dc Coil, SPST, 300V dc Max, 0.5 A Max, 2150Ω
RS kataloški broj:: 291-9647brend: RS PRO

RSD 2.651

RSD 2.651 Each (bez PDV-a)

Dodaj u korpu
RS Pro
SPST
24V dc
PCB Mount
0.5 A
0.5 A
300V
300V dc
290mW
2150Ω
19.3mm
7.5mm
7mm
19.3 x 7 x 7.5mm
2.5kV dc
Tin Plated Copper Alloy
200 mΩ
-
-
-
RoHS Compliant
+70°C
-20°C
-20 → +70°C
-
-
2ms
10 W
-
Through Hole
RS PRO PCB Mount Reed Relay, 24V dc Coil, SPST, 200V dc Max, 1 A Max, 7845Ω
RS kataloški broj:: 291-9732brend: RS PRO

RSD 6.924

RSD 6.924 Each (bez PDV-a)

Dodaj u korpu
RS Pro
SPST
24V dc
PCB Mount
1 A
1 A
200V ac
200V dc
73mW
7845Ω
31.8mm
8.9mm
9.4mm
31.8 x 9.4 x 8.9mm
2kV dc
Tin Plated Copper Alloy
150 mΩ
-
-
-
RoHS Compliant
+70°C
-20°C
-20 → +70°C
100000000Cycles
-
0.5ms
15 W
-
Through Hole
RS PRO PCB Mount Reed Relay, 48V dc Coil, SPST, 200V dc Max, 1 A Max, 12000Ω
RS kataloški broj:: 291-9631brend: RS PRO

RSD 6.363

RSD 6.363 Each (bez PDV-a)

Dodaj u korpu
RS Pro
SPST
48V dc
PCB Mount
1 A
1 A
200V ac
200V dc
192mW
12000Ω
31.8mm
8.9mm
9.4mm
31.8 x 9.4 x 8.9mm
2kV dc
Tin Plated Copper Alloy
150 mΩ
-
-
-
RoHS Compliant
+70°C
-20°C
-20 → +70°C
100000000Cycles
-
0.5ms
15 W
-
Through Hole
RS PRO PCB Mount Reed Relay, 5V dc Coil, SPDT, 175V dc Max, 0.25 A Max, 200Ω
RS kataloški broj:: 291-9704brend: RS PRO

RSD 2.994

RSD 2.994 Each (bez PDV-a)

Dodaj u korpu
RS Pro
SPDT
5V dc
PCB Mount
0.25 A
0.25 A
175V ac
175V dc
125mW
200Ω
19.3mm
5.1mm
6.4mm
19.3 x 6.4 x 5.1mm
1.5kV dc
-
150 (Static) mΩ, 250 (Dynamic) mΩ
-
-
-
RoHS Compliant
+70°C
-20°C
-20 → +70°C
100000000 (Electrical) cycles
-
0.7ms
3 W
-
Through Hole
TE Connectivity PCB Mount Reed Relay, 12V dc Coil, SPST-NC, 100V dc Max, 500 mA Max, 1.2 kΩ
RS kataloški broj:: 508-424brend: TE ConnectivityProizvođački broj:: 1-1393771-2

Cena na upit

Dodaj u korpu
TE Connectivity
SPST-NC
12V dc
PCB Mount
-
500 mA
-
100V dc
-
1.2 kΩ
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
TE Connectivity Panel Mount Reed Relay, 5V Coil, SPST-NO, 200V Max, 1 A Max, 500 Ω
RS kataloški broj:: 475-929brend: TE ConnectivityProizvođački broj:: 1393763-1

RSD 51.172

RSD 51.172 1 Tuba od 30 (bez PDV-a)

Dodaj u korpu
TE Connectivity
SPST-NO
5V
Panel Mount
-
1 A
-
200V
-
500 Ω
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
TE Connectivity Reed Relay, SPST-NO
RS kataloški broj:: 509-888brend: TE ConnectivityProizvođački broj:: 4-1618259-5

RSD 39.745

RSD 39.745 1 Box of 4 (bez PDV-a)

Dodaj u korpu
TE Connectivity
SPST-NO
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Meder PCB Mount Reed Relay, 24V dc Coil, SPST, 200V dc Max, 1 A Max, 2000Ω
RS kataloški broj:: 291-9726brend: MederProizvođački broj:: SIL24-1A72-BV726

RSD 1.058

RSD 1.058 Each (bez PDV-a)

Dodaj u korpu
Meder
SPST
24V dc
PCB Mount
1 A
1 A
200V ac
200V dc
288mW
2000Ω
19.8mm
7.8mm
5.08mm
19.8 x 5.08 x 7.8mm
1.5kV dc
Rhodium
150 (Static) mΩ, 200 (Dynamic) mΩ
-
-
-
-
+70°C
-20°C
-20 → +70°C
5000000 (Electrical) cycles
-
0.5ms
20 W
-
Through Hole
Meder PCB Mount Reed Relay, 5V dc Coil, SPST, 200V dc Max, 1 A Max, 500Ω
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:: 349-2884brend: MederProizvođački broj:: SIL05-1A72-71D

RSD 1.069

RSD 1.069 Each (bez PDV-a)

Dodaj u korpu
Meder
SPST
5V dc
PCB Mount
-
1 A
200V ac
200V dc
50mW
500Ω
19.8mm
7.8mm
5.08mm
19.8 x 5.08 x 7.8mm
1.5kV dc
-
150 mΩ
-
-
-
-
+70°C
-20°C
-20 → +70°C
1000000000 (Electrical) cycles
-
0.5ms
15 W
-
Through Hole
Wickmann PCB Mount Reed Relay, 5V dc Coil, SPST, 200V Max, 500 mA Max, 500Ω
RS kataloški broj:: 174-0911brend: WickmannProizvođački broj:: HE3621A0510

RSD 21.320

RSD 426,392 komadno (u pakovanju od 50) (bez PDV-a)

Dodaj u korpu
Wickmann
SPST
5V dc
PCB Mount
-
500 mA
-
200V
-
500Ω
19.05mm
7.45mm
5.08mm
19.05 x 5.08 x 7.45mm
1.5kV ac
-
150 mΩ
Diode Suppression Option, External Magnetic Shield Option, Normally Open Contact Version, Optional Coil Suppression Diode → Protect Coil Drive Circuits
-
-
-
+85°C
-40°C
-40 → +85°C
-
-
1ms
10 W
1
PCB Pin
Meder PCB Mount Reed Relay, 5V dc Coil, SPST, 200V dc Max, 1 A Max, 500Ω
RS kataloški broj:: 291-9669brend: MederProizvođački broj:: SIL05-1A72-BV669

RSD 959

RSD 959 Each (bez PDV-a)

Dodaj u korpu
Meder
SPST
5V dc
PCB Mount
1 A
1 A
200V ac
200V dc
50mW
500Ω
19.8mm
7.8mm
5.08mm
19.8 x 5.08 x 7.8mm
1.5kV dc
Rhodium
150 (Static) mΩ, 200 (Dynamic) mΩ
-
-
-
-
+70°C
-20°C
-20 → +70°C
5000000 (Electrical) cycles
-
0.5ms
20 W
-
Through Hole
Sensata Cynergy3 PCB Mount Reed Relay, 5V dc Coil, SPST, 7000V dc Max, 2 A Max, 28Ω
RS kataloški broj:: 511-1290brend: Sensata / Cynergy3Proizvođački broj:: DAT70510

RSD 11.621

RSD 11.621 Each (bez PDV-a)

Dodaj u korpu
Sensata / Cynergy3
SPST
5V dc
PCB Mount
2 A
2 A
7000V
7000V dc
-
28Ω
60mm
18.5mm
15.8mm
60 x 15.8 x 18.5mm
10kV ac/dc
Tungsten
250 mΩ
Excellent AC Characteristics
-
-
-
+70°C
-20°C
-20 → +70°C
1000000 (Electrical) cycles
-
3ms
50 W
-
Through Hole
Sensata Cynergy3 PCB Mount Reed Relay, 24V dc Coil, SPST, 7000V dc Max, 2 A Max, 780Ω
RS kataloški broj:: 511-1313brend: Sensata / Cynergy3Proizvođački broj:: DAT72410

RSD 11.621

RSD 11.621 Each (bez PDV-a)

Dodaj u korpu
Sensata / Cynergy3
SPST
24V dc
PCB Mount
2 A
2 A
7000V
7000V dc
-
780Ω
60mm
18.5mm
15.8mm
60 x 15.8 x 18.5mm
17kV ac/dc
Tungsten
250 mΩ
Excellent AC Characteristics
-
-
-
+70°C
-20°C
-20 → +70°C
1000000 (Electrical)Cycles
-
3ms
50 W
-
Through Hole
Sensata Cynergy3 PCB Mount Reed Relay, 12V dc Coil, SPST, 7000V dc Max, 2 A Max, 150Ω
RS kataloški broj:: 511-1307brend: Sensata / Cynergy3Proizvođački broj:: DAT71210

RSD 11.621

RSD 11.621 Each (bez PDV-a)

Dodaj u korpu
Sensata / Cynergy3
SPST
12V dc
PCB Mount
2 A
2 A
7000V
7000V dc
-
150Ω
60mm
18.5mm
15.8mm
60 x 15.8 x 18.5mm
17kV ac/dc
Tungsten
250 mΩ
Excellent AC Characteristics
-
-
-
+70°C
-20°C
-20 → +70°C
1000000 (Electrical)Cycles
-
3ms
50 W
-
Through Hole
Meder PCB Mount Reed Relay, 12V dc Coil, SPST, 200V dc Max, 1 A Max, 1000Ω
RS kataloški broj:: 291-9653brend: MederProizvođački broj:: SIL12-1A72-BV653

RSD 959

RSD 959 Each (bez PDV-a)

Dodaj u korpu
Meder
SPST
12V dc
PCB Mount
1 A
1 A
200V ac
200V dc
144mW
1000Ω
19.8mm
7.8mm
5.08mm
19.8 x 5.08 x 7.8mm
1.5kV dc
Rhodium
150 (Static) mΩ, 200 (Dynamic) mΩ
-
-
-
-
+70°C
-20°C
-20 → +70°C
5000000 (Electrical) cycles
-
0.5ms
20 W
-
Through Hole
Sensata Cynergy3 Panel Mount Reed Relay, 24V dc Coil, SP-NC, 7000V dc Max, 2 A Max, 925Ω
RS kataloški broj:: 511-1357brend: Sensata / Cynergy3Proizvođački broj:: DBT72410

RSD 14.046

RSD 14.046 Each (bez PDV-a)

Dodaj u korpu
Sensata / Cynergy3
SP-NC
24V dc
Panel Mount
2 A
2 A
7000V
7000V dc
-
925Ω
60mm
18.5mm
15.8mm
60 x 15.8 x 18.5mm
17kV ac/dc
Tungsten
250 mΩ
Low Contact Resistance, High Power Switching
-
-
-
+70°C
-20°C
-20 → +70°C
1000000 (Electrical) cycles
-
2ms
50 W
-
Through Hole
Wickmann PCB Mount Reed Relay, 5V dc Coil, SPST, 200V Max, 500 mA Max, 500Ω
RS kataloški broj:: 174-0926brend: WickmannProizvođački broj:: HE721A0500

RSD 20.144

RSD 402,878 komadno (u pakovanju od 50) (bez PDV-a)

Dodaj u korpu
Wickmann
SPST
5V dc
PCB Mount
-
500 mA
-
200V
-
500Ω
19.05mm
5.5mm
7.22mm
19.05 x 7.22 x 5.5mm
500V ac
-
150 mΩ
Diode Suppression Option, External Magnetic Shield Option, Optional Coil Suppression Diode → Protect Coil Drive Circuits
-
-
-
+85°C
-40°C
-40 → +85°C
-
-
1ms
10 W
1
PCB Pin

...