Pressure Sensors

What are Pressure Sensors? Pressure sensors are devices that sense the applied pressure of gases or liquids. The output of the measurement is then converted into an electrical signal which reflects the amount of pressure applied. You can find out more on our useful p...

Allen Bradley 836P Series Pressure Sensor, 0bar Min, 10bar Max, 4 → 20 mA, Analogue, PNP-NO/NC Output, Relative
RS kataloški broj:: 136-5988robna marka: Allen BradleyProizvođački broj:: 836P-D2NMGB14PA-D4IMPA: 616681

Cijena na upit

Dodaj u košaricu
Allen Bradley
Relative
0bar
10bar
±1 %
4 → 20 mA, Analogue, PNP-NO/NC
Gas, Liquid, Steam
NPT 1/4
-
4 → 20 mA
4-Pin M12 DC Micro Connector
-
-
-
IO-LINK
450 mA
836P
15 → 35 V dc
IO-Link
Stainless Steel
Vertical Mount
IP65, IP67
-20°C
+80°C
-
-