Copper Pipes

Copper tubing is primarily used in the plumbing industry as a means of supplying both hot and cold tap water. Due to copper being a natural non-synthetic material, it will not crack or crumble after many years of use, which ensures it is accepted by all plumbing codes.

Benefits of copper tubes and pipes:

  • Strong and durable - even under intense use in bo...

Prikazuje se 1-7 od 7 proizvoda

Filter

Poredaj

Filter

Poredaj

RS PRO 128 bar 10m Long Copper Pipe, 4mm Outer Diam. Copper
RS kataloški broj:: 846-503brend: RS PRO

RSD 23.914

RSD 23.914 Each (bez PDV-a)

Dodaj u korpu
4mm
128 bar
RS PRO 77 bar 10m Long Copper Pipe, 9.5mm Outer Diam. Copper
RS kataloški broj:: 846-496brend: RS PRO

RSD 28.598

RSD 28.598 Each (bez PDV-a)

Dodaj u korpu
9.5mm
77 bar
RS PRO 81 bar 10m Long Copper Pipe, 8mm Outer Diam. Copper
RS kataloški broj:: 846-828brend: RS PRO

RSD 37.507

RSD 37.507 Each (bez PDV-a)

Dodaj u korpu
8mm
81 bar
RS PRO 112 bar 10m Long Copper Pipe, 6mm Outer Diam. Copper
RS kataloški broj:: 846-525brend: RS PRO

RSD 43.135

RSD 43.135 Each (bez PDV-a)

Dodaj u korpu
6mm
112 bar
RS PRO 138 bar 10m Long Copper Pipe, 5mm Outer Diam. Copper
RS kataloški broj:: 846-519brend: RS PRO

RSD 31.881

RSD 31.881 Each (bez PDV-a)

Dodaj u korpu
5mm
138 bar
RS PRO 120 bar 10m Long Copper Pipe, 6.35mm Outer Diam. Copper
RS kataloški broj:: 846-474brend: RS PRO

RSD 37.507

RSD 37.507 Each (bez PDV-a)

Dodaj u korpu
6.35mm
120 bar
RS PRO 94 bar 10m Long Copper Pipe, 7.9mm Outer Diam. Copper
RS kataloški broj:: 846-480brend: RS PRO

RSD 41.261

RSD 41.261 Each (bez PDV-a)

Dodaj u korpu
7.9mm
94 bar